- RS Stock No.:
- 706-1403
- Mfr. Part No.:
- 3RT2028-1AP00
- Brand:
- Siemens
3 In stock for same day dispatch
Added
Price Each
Kr. 1 859,00
(exc. VAT)
Kr. 2 323,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 859,00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1403
- Mfr. Part No.:
- 3RT2028-1AP00
- Brand:
- Siemens
Technical Reference
- 3RT2028-1AP00
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius: Migrating From Classic to Innovation
- Siemens - Environmental Product Declaration
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA, CCC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 400 V ac |
Contact Current Rating | 38 A |
Range | SIRIUS |
Power Rating | 18.5 kW |
Series | 3RT2 |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Length | 85mm |
Width | 45mm |
Depth | 97mm |
Better World Claim | Low carbon manufacture |
Better World Product | Yes |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 706-1403
- Mfr. Part No.:
- 3RT2028-1AP00
- Brand:
- Siemens
- 3RT2028-1AP00
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet
- Sirius: Migrating From Classic to Innovation
- Siemens - Environmental Product Declaration
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Siemens EcoTech label