Siemens 3RU Overload Relay 1NO + 1NC, 0.22 → 0.32 A F.L.C, 320 mA Contact Rating, 90 W, 3P, SIRIUS Innovation
- RS Stock No.:
- 706-1487
- Mfr. Part No.:
- 3RU2116-0DB0
- Brand:
- Siemens
6 In stock for same day dispatch
Added
Price Each
Kr. 805,20
(exc. VAT)
Kr. 1 006,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 805,20 |
- RS Stock No.:
- 706-1487
- Mfr. Part No.:
- 3RU2116-0DB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 0.22 → 0.32 A |
Contact Current Rating | 320 mA |
Range | SIRIUS Innovation |
Pole Configuration | 3P |
Series | 3RU |
Mounting Style | Direct Contactor |
Power Rating | 90 W |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Depth | 73mm |
Length | 87mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70 °C |
Contact Voltage Rating | 690 V ac |