Siemens 3RU Overload Relay 1NO + 1NC, 9 → 12.5 A F.L.C, 12.5 A Contact Rating, 5.5 kW, 3P, SIRIUS Innovation
- RS Stock No.:
- 706-1591
- Mfr. Part No.:
- 3RU2116-1KB0
- Brand:
- Siemens
17 In stock for same day dispatch
Added
Price Each
Kr. 805,20
(exc. VAT)
Kr. 1 006,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 805,20 |
- RS Stock No.:
- 706-1591
- Mfr. Part No.:
- 3RU2116-1KB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Overload Relay, 690V Contact Voltage Rating, 6kV Surge Voltage Resistance Rating - SIRIUS Innovation Series - 3RU2116-1KB0
Are current spikes stopping your electric motor short? Pick this overload relay from Siemens to protect your equipment against excess voltage. An FLC rating between 9 and 12.5A makes it a versatile option and, as it has three poles, it safeguards multiple circuits at once. You can choose between manual or automatic resetting, thanks to a handy selector switch. The unit has compact dimensions of 87 (L) x 45 (W) x 73mm (D) and installation is straightforward as you mount it directly onto a contactor in any position. Pick this hardy component for your marine, medical and industrial operations.
Features & Benefits
• IP20-rated housing is touch-proof for user safety
• Performs without a glitch in challenging temperatures between -40°C and +70°C
• 5.5kW rating makes this an energy-efficient option
• Performs without a glitch in challenging temperatures between -40°C and +70°C
• 5.5kW rating makes this an energy-efficient option
How does this overload relay work?
This component has a thermal overload release, or bimetallic plate, which opens the contacts to disrupt the flow of electricity when excess current passes over it. This process disconnects the power to prevent damage and improve safety.
What termination method does the relay use?
The device has screw terminals, so you get a secure connection that won't wobble loose under vibration.
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 9 → 12.5 A |
Contact Current Rating | 12.5 A |
Range | SIRIUS Innovation |
Pole Configuration | 3P |
Series | 3RU |
Mounting Style | Direct Contactor |
Power Rating | 5.5 kW |
Normal State Configuration | 1NO + 1NC |
Reset Method | Automatic, Manual |
Terminal Type | Screw |
Number Of Auxiliary Contacts | 2 |
Width | 45mm |
Depth | 73mm |
Length | 87mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +70 °C |
Contact Voltage Rating | 690 V ac |