- RS Stock No.:
- 706-1829
- Mfr. Part No.:
- 3RV2011-1JA10
- Brand:
- Siemens
63 In stock for same day dispatch
Added
Price Each
Kr. 1 144,00
(exc. VAT)
Kr. 1 430,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 144,00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1829
- Mfr. Part No.:
- 3RV2011-1JA10
- Brand:
- Siemens
Technical Reference
- Switching Devices for Load Feeders
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- 3RV2011-1JA10 Datasheet
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Environmental Product Declaration
- Siemens EcoTech label
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens 3-Phase Motor Protection Circuit Breaker, 6kV Surge Resistance - 3RV2 Series - 3RV2011-1JA10
Manually operate your electric motors with this Siemens motor protection circuit breaker (MPCB). It can be installed as a regulatory unit for abnormal currents and also protects against phase loss to prevent overheating. There are three operating phases, which you can easily swap between using the rotary switch. The units attaches to an electrical source by front-facing screw terminals that let you swiftly connect and disconnect it when needed. Install this device in equipment and industrial settings where electrical motors are the core components.
• 25g/11ms shock resistance for optimal vibration protection when motor is in use
• 100,000 switching cycles in main and auxiliary contact for reliable restart after disruption
• Safe to use in explosive environments
• 100,000 switching cycles in main and auxiliary contact for reliable restart after disruption
• Safe to use in explosive environments
Can I use this motor protection circuit breaker as a regular circuit breaker for non-motor devices?
This electromechanical device is specifically designed for use with motors and isn't suited for general use. Some regular circuit breakers can protect certain motors against short circuit but they don't provide the full-scale protection a motor protection circuit breaker does.
Specifications
Attribute | Value |
---|---|
Current Rating | 7 → 10 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 690 V |
Series | 3RV2 |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 91mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Voltage Rating | 690 V |
Breaking Capacity | 4 kA |
Terminal Type | Screw |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |
Size | S00 |
Horse Power Rating | 10HP |
Control Voltage | 7 → 10 A |
- RS Stock No.:
- 706-1829
- Mfr. Part No.:
- 3RV2011-1JA10
- Brand:
- Siemens
- Switching Devices for Load Feeders
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- 3RV2011-1JA10 Datasheet
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Environmental Product Declaration
- Siemens EcoTech label