Kr. 78,48 Each (Supplied in a Tube) | Broadcom | 2.5 A | 2.5 A | PCB Mount | 60 V | -60 V | 1.7 V | - | - | 1.1 → 1.7 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 9.65 x 6.35 x 4.19mm |
|
Kr. 70,70 Each (Supplied in a Tube) | Broadcom | 1 A | - | Surface Mount | 60 V | -60 V | 0.8 V | 0 V | AC/DC | 0 → 0.8 V | - | SPST | 1 | 6 Pin | MOSFET | DIP | PhotoMOSFET | -60 → +60V | 2ms | ASSR-15XX | - | - | 9.65 x 6.35 x 4.19mm |
|
Kr. 48,51 Each (Supplied in a Tube) | Broadcom | 0.6 A | 0.6 A | PCB Mount | 60 V | -60 V | 1.7 V | - | - | 1.1 → 1.7 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 4.3 x 4.4 x 2mm |
|
Kr. 29,652 Each (In a Pack of 5) | Broadcom | 0.1 A | - | Surface Mount | 400 V | -400 V | 1.6 V | 1.1 V | AC | 1.1 → 1.6 V | - | SPST | 1 | PCB Pin | MOSFET | SO | Solid State Relay | -400 → +400V | 5ms | ASSR-4118 | - | - | 4.4 x 4.3 x 2mm |
|
Kr. 26,20 Each (Supplied in a Tube) | Broadcom | 0.2 A | 0.2 A | PCB Mount | 60 V | -60 V | 1.6 V | - | - | 1.1 → 1.6 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 4.3 x 4.4 x 2mm |
|
Kr. 37,203 Each (In a Tube of 50) | Broadcom | 0.2 A | - | Surface Mount | 60 V | -60 V | 0.8 V | - | AC/DC, DC Only | - | - | SPST | - | 4 Pin | MOSFET | SO | PhotoMOSFET | -60 → +60V | 5ms | ASSR-1218 | - | - | 4.3 x 4.4 x 2mm |
|
| Broadcom | 0.6 A | 0.6 A | PCB Mount | 60 V | -60 V | 1.7 V | - | - | 1.1 → 1.7 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 4.3 x 4.4 x 2mm |
|
| Broadcom | 1 A | - | Surface Mount | 60 V | -60 V | 0.8 V | 0 V | AC/DC | 0 → 0.8 V | - | SPST | 1 | 8 Pin | MOSFET | SOIC | PhotoMOSFET | -60 → +60V | 2ms | ASSR-15XX | - | - | 9.4 x 4.4 x 2mm |
|
Kr. 30,339 Each (In a Tube of 100) | Broadcom | 0.12 A | - | Surface Mount | 400 V | -400 V | 0.8 V | - | AC/DC, DC Only | - | - | SPST | - | 4 Pin | MOSFET | SO | PhotoMOSFET | -400 → +400V | 1ms | ASSR-4110 | - | - | 4.3 x 4.4 x 2mm |
|
Kr. 63,835 Each (In a Tube of 50) | Broadcom | 0.6 A | 0.6 A | PCB Mount | 60 V | - | 1.7 V | - | - | 1.1 → 1.7 V | - | - | - | - | MOSFET | - | - | - | - | - | - | - | 9.65 x 6.35 x 3.56mm |
|
Kr. 81,11 Each (Supplied in a Tube) | Broadcom | 0.6 A | 0.6 A | PCB Mount | 60 V | -60 V | 1.7 V | - | - | 1.1 → 1.7 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 9.65 x 6.35 x 3.56mm |
|
Kr. 57,383 Each (In a Tube of 45) | Broadcom | -10 mA | -10 mA | Surface Mount | 1000 V | - | - | - | - | - | - | - | - | - | MOSFET | - | - | - | - | ASSR | - | - | - |
|
| Broadcom | 0.6 A | 0.6 A | PCB Mount | 60 V | -60 V | 1.7 V | - | - | 1.1 → 1.7 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 9.65 x 6.35 x 3.56mm |
|
| Broadcom | 1 A | - | PCB Mount | 60 V | -60 V | 1.7 V | - | - | 1.1 → 1.7 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 4.3 x 4.4 x 2mm |
|
Kr. 18,807 Each (On a Reel of 1500) | Broadcom | 0.1 A | - | Surface Mount | 400 V | -400 V | 1.6 V | 1.1 V | AC | 1.1 → 1.6 V | - | SPST | 1 | PCB Pin | MOSFET | SO | Solid State Relay | -400 → +400V | 5ms | ASSR-4118 | - | - | 4.4 x 4.3 x 2mm |
|
Kr. 49,009 Each (On a Reel of 1500) | Broadcom | 1 A | - | Surface Mount | 60 V | -60 V | 1.7 V | 1.1 V | AC | 1.1 → 1.7 V | - | SPDT | 1 | PCB Pin | MOSFET | SO | Solid State Relay | -60 → +60V | 2ms | ASSR-1510 | - | - | 4.4 x 4.3 x 2mm |
|
Kr. 42,56 Each (Supplied in a Tube) | Broadcom | 0.2 A | 0.2 A | PCB Mount | 60 V | -60 V | 1.6 V | - | - | 1.1 → 1.6 V | - | SPST | - | - | MOSFET | - | - | - | - | - | - | - | 9.65 x 6.35 x 3.56mm |
|
Kr. 52,853 Each (In a Tube of 100) | Broadcom | 1 A | - | Surface Mount | 60 V | -60 V | 0.8 V | - | AC/DC, DC Only | - | - | SPST | - | 4 Pin | MOSFET | SO | PhotoMOSFET | -60 → +60V | 2ms | ASSR-1510 | - | - | 4.3 x 4.4 x 2mm |
|
Kr. 17,297 Each (On a Reel of 1500) | Broadcom | 0.2 A | - | Surface Mount | 60 V | -60 V | 1.6 V | 1.1 V | AC | 1.1 → 1.6 V | - | SPST | 1 | PCB Pin | MOSFET | SO | Solid State Relay | -60 → +60V | 5ms | ASSR-1218 | - | - | 4.4 x 4.3 x 2mm |
|
Kr. 50,931 Each (On a Reel of 1000) | Broadcom | 2.5 A | - | Surface Mount | 60 V | -60 V | 1.7 V | 1.1 V | AC | 1.1 → 1.7 V | - | SPDT | 1 | PCB Pin | MOSFET | DIP | Solid State Relay | -60 → +60V | 10ms | ASSR-1611 | - | - | 9.65 x 6.35 x 4.19mm |