| Broadcom | Single | - | 5 V | 76dB | - | 1 | 18.31dB | Surface Mount | PDIP SMD | 8 | 3.56 x 9.8 x 6.35mm | 3.56mm | 6.35mm | 9.8mm |
|
| Broadcom | Single | - | 5 V | 76dB | - | 1 | 18.14dB | Through Hole | PDIP | 8 | 3.56 x 9.8 x 6.35mm | 3.56mm | 6.35mm | 9.8mm |
|
Kr. 45,302 Each (In a Tube of 80) | Broadcom | Single | - | 4.5 → 5.5 V | -78dB | - | 1 | 1.01V/V | Surface Mount | SSOP | 8 | 5.85 x 6.807 x 3.18mm | 3.18mm | 6.807mm | 5.85mm |
|
Kr. 85,525 Each (In a Tube of 50) | Broadcom | Single | - | 5 V | 76dB | - | 1 | 18.14dB | Surface Mount | PDIP SMD | 8 | 3.56 x 9.8 x 6.35mm | 3.56mm | 6.35mm | 9.8mm |
|
| Broadcom | Single | - | 4.5 → 5.5 V | -78dB | - | 1 | 1.005V/V | Surface Mount | SSOP | 8 | 5.85 x 6.807 x 3.18mm | 3.18mm | 6.807mm | 5.85mm |
|
Kr. 38,027 Each (In a Tube of 80) | Broadcom | Single | - | 3 → 5.5 V | - | - | 1 | 8.44V/V | Surface Mount | SOIC | 8 | 5.85 x 6.807 x 3.18mm | 3.18mm | 6.807mm | 5.85mm |
|
Kr. 47,224 Each (In a Tube of 50) | Broadcom | Single | - | 5 V | 76.1dB | - | 1 | 18.49dB | Surface Mount | PDIP SMD | 8 | 3.56 x 9.8 x 6.35mm | 3.56mm | 6.35mm | 9.8mm |
|
Kr. 31,085 Each (Supplied in a Tube) | Broadcom | Single | - | 3 → 5.5 V | - | - | 1 | 8.44V/V | Surface Mount | PDIP | 8 | 9.8 x 6.35 x 3.56mm | 3.56mm | 6.35mm | 9.8mm |
|
Kr. 72,28 Each (Supplied in a Tube) | Broadcom | Single | - | 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V | - | - | - | 8.26V/V | Surface Mount | SOIC | 8 | 13.6 x 6.24 x 3.4mm | 3.4mm | 6.24mm | 13.6mm |
|
| Broadcom | Single | - | 4.5 → 5.5 V | -78dB | - | 1 | 1.03V/V | Surface Mount | SSOP | 8 | 5.85 x 6.807 x 3.18mm | 3.18mm | 6.807mm | 5.85mm |
|
Kr. 99,76 Each (Supplied in a Tube) | Broadcom | Dual | 5V | - | 140dB | - | 1 | - | Surface Mount | SOIC | 16 | 3.51 x 10.31 x 7.49mm | 3.51mm | 7.49mm | 10.31mm |
|
| Broadcom | Single | - | 3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V | - | - | - | 8.26V/V | Surface Mount | SOIC | 8 | 13.6 x 6.24 x 3.4mm | 3.4mm | 6.24mm | 13.6mm |
|
| Broadcom | Single | - | 5 V | 76dB | - | 1 | 18.15dB | Surface Mount | SOIC | 8 | 3.18 x 5.85 x 6.81mm | 3.18mm | 6.81mm | 5.85mm |
|
| Broadcom | - | - | - | - | - | - | - | Through Hole | - | - | - | - | - | - |
|
Kr. 43,645 Each (In a Pack of 2) | Broadcom | - | - | - | - | - | - | - | Surface Mount | SO | - | - | - | - | - |
|
| Broadcom | Dual | 5V | - | 140dB | - | 1 | - | Surface Mount | SOIC | 16 | 3.51 x 10.31 x 7.49mm | 3.51mm | 7.49mm | 10.31mm |
|
Kr. 68,64 Each (Supplied in a Tube) | Broadcom | Single | - | 3 → 5.5 V | - | - | 1 | 8.44V/V | Through Hole | PDIP | 8 | 9.8 x 6.35 x 3.56mm | 3.56mm | 6.35mm | 9.8mm |
|
Kr. 79,05 Each (Supplied in a Tube) | Broadcom | Single | - | 5 V | 76.1dB | - | 1 | 18.49dB | Surface Mount | PDIP SMD | 8 | 3.56 x 9.8 x 6.35mm | 3.56mm | 6.35mm | 9.8mm |
|
| Broadcom | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Broadcom | Single | - | 4.5 → 5.5 V | -78dB | - | 1 | 1.01V/V | Surface Mount | SSOP | 8 | 5.85 x 6.807 x 3.18mm | 3.18mm | 6.807mm | 5.85mm |