Foam Tapes

Foam tapes have a variety of applications and are very much not just limited in their uses. Foam tapes can be used in many applications such as gaskets, bonding, sealing, weather stripping, thermal insulation and vibration dampening. Foam tapes are mostly used in industries such as appliance and automotive manufacture, as well as in shower, bath and window fabrication.

Foam Tape Types

Single Sided Tapes - With only one side of the tape having adhesive, this tape works great for gaskets and protective packaging to name just a few uses. It serves when the material has an irregular surface and is likely to expand or reduce in size to ensure the gap is filled.

Double Sided Tapes - These have adhesive applied to both sides of the foam. Mostly used for mounting applications, but also perfect in many other applications. They allow two different surfaces to expand at different rates but staying bonded as they flex in the temperature conditions.

Foam Material Types

  • EPDM is a synthetic rubber produced for good weathering and resistant to low and high temperatures. Suitable for outdoor uses.
  • PVC is a good general purpose foam with good resistance to ageing, UV light and weathering. Available as a single sided or double sided tape and can vary in densities from soft to hard. PVC is a general purpose tape that has similar characteristics to EPDM. The foam has good ageing and weathering resistance. Usually flame retardant under compression.
  • Polyethylene is available as a single sided or double sided tape and can vary in densities from soft to hard. A good general purpose foam with good resistance to ageing, UV light and weathering. Polyurethane is a general purpose tape due to its low cost. Available as a single sided or double sided tape, however soft density foams have poor ageing characteristics when exposed to weather and UV light. Higher density foams offer much better ageing properties.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Width Thickness Length Backing Material Colour Adhesion Strength Foam Density Single/Double Sided Adhesive Material Tensile Strength Adhesion Strength Unfaced Side Minimum Operating Temperature Maximum Operating Temperature Model Number
RS Stock No. 768-2570
Mfr. Part No.tesa 4957 25m x 19mm
BrandTesa
kr 136,00
Each
Units
19mm 1mm 25m PE Foam White 4 N/cm - Double Sided Acrylic 6N/cm 10N/cm - +80°C 4957
RS Stock No. 768-2592
Mfr. Part No.tesa 64958 25m x 19mm
BrandTesa
kr 99,80
Each
Units
19mm 1.05mm 25m PE Foam White 4 N/cm - Double Sided Rubber 9N/cm 10N/cm - +80°C 64958
RS Stock No. 678-4509
Mfr. Part No.62934 50Mx15mm
BrandTesa
kr 506,72
Each
Units
15mm 0.8mm 50m PE Foam Black 17 N/cm - Double Sided Acrylic 8N/cm 8N/cm - +80°C 62934
RS Stock No. 181-1952
Mfr. Part No.60399 30mmx33m
BrandTesa
kr 43,05
Each
Units
30mm 0.13mm 33m PVC Orange 1.8 (Steel) N/cm - Single Sided Rubber 20N/cm - - - 60399
RS Stock No. 678-4518
Mfr. Part No.62934 50Mx19mm
BrandTesa
kr 632,06
Each
Units
19mm 0.8mm 50m PE Foam Black 17 N/cm - Double Sided Acrylic 8N/cm 8N/cm - +80°C 62934
RS Stock No. 812-5380
Mfr. Part No.04952-00533-00
BrandTesa
kr 470,51
Each
Units
19mm 1.15mm 50m PE Foam White 8 N/cm - Double Sided Acrylic 10N/cm 10N/cm - +80°C 4952
RS Stock No. 768-2573
Mfr. Part No.tesa 4957 25m x 25mm
BrandTesa
kr 169,81
Each
Units
25mm 1mm 25m PE Foam White 4 N/cm - Double Sided Acrylic 6N/cm 10N/cm - +80°C 4957
RS Stock No. 768-2577
Mfr. Part No.tesa 62934 50m x 19mm
BrandTesa
kr 484,86
Each
Units
19mm 0.8mm 50m PE Foam White 17 N/cm - Double Sided Acrylic 8N/cm 10N/cm - +80°C 62934
RS Stock No. 768-2583
Mfr. Part No.tesa 62936 25m x 25mm
BrandTesa
kr 320,60
Each
Units
25mm 1.6mm 25m PE Foam White 19 N/cm - Double Sided Acrylic 9N/cm 10N/cm - +80°C 62936
RS Stock No. 768-2595
Mfr. Part No.64958 25mx25mm
BrandTesa
kr 124,59
Each
Units
25mm 1.05mm 25m PE Foam White 4 N/cm - Double Sided Rubber 9N/cm 10N/cm - +80°C 64958
RS Stock No. 678-4505
Mfr. Part No.62934 50Mx9mm
BrandTesa
kr 311,90
Each
Units
9mm 0.8mm 50m PE Foam Black 17 N/cm - Double Sided Acrylic 8N/cm 8N/cm - +80°C 62934
RS Stock No. 768-2589
Mfr. Part No.tesa 62936 25m x 19mm
BrandTesa
kr 257,22
Each
Units
19mm 1.6mm 25m PE Foam White 19 N/cm - Double Sided Acrylic 9N/cm 10N/cm - +80°C 62936