Metallic Tapes

Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

Types of Metallic Tape

Copper Tape - This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

Aluminium Tape - Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

Lead Foil Tape - This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

Applications of Metallic Tape

Metallic Tapes have a range of application use such as;

  • Manufacturing
  • Construction industries
  • Heating
  • Ventilation
  • Insulation

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Tape Type Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS Stock No. 763-9009
Mfr. Part No.50577
BrandTesa
kr 370,82
Each
Units
Aluminium Tape 0.09mm 0.05mm 50mm 25m Conductive 5 N/cm Acrylic - 40N/cm +160°C - -40°C 50577
RS Stock No. 185-9051
Mfr. Part No.60650
BrandTesa
kr 143,72
Each
Units
Aluminium Tape 0.09mm 0.05mm 50mm 50m Conductive 9 N/cm Acrylic - 40N/cm +160°C - -40°C 60650
RS Stock No. 185-9047
Mfr. Part No.60630
BrandTesa
kr 78,60
Each
Units
Aluminium Tape 0.065mm 0.03mm 50mm 50m Conductive 8 N/cm Acrylic - 25N/cm +160°C - -40°C 60630
RS Stock No. 185-9053
Mfr. Part No.60652
BrandTesa
kr 146,76
Each
Units
Aluminium Tape 0.09mm 0.05mm 50mm 50m Conductive 9 N/cm Acrylic - - +50°C - -5°C 60652
RS Stock No. 185-9049
Mfr. Part No.60632
BrandTesa
kr 85,23
Each
Units
Aluminium Tape 0.065mm 0.03mm 50mm 50m Conductive 8 N/cm Acrylic - 25N/cm +160°C - -40°C 60632
RS Stock No. 185-9054
Mfr. Part No.60670
BrandTesa
kr 193,08
Each
Units
Aluminium Tape 0.125mm 0.075mm 50mm 50m Conductive 10 N/cm Acrylic - 60N/cm +160°C - -40°C 60670
RS Stock No. 185-9055
Mfr. Part No.60672
BrandTesa
kr 199,71
Each
Units
Aluminium Tape 0.125mm 0.075mm 50mm 50m Conductive 10 N/cm Acrylic - 60N/cm +160°C - -40°C 60672