Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
Read more Read less

Filters

Viewing 121 - 140 of 3919 products
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Power Rating Series Pole and Throw Configuration Range Contact Voltage Rating Normal State Configuration Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS Stock No. 818-8442
Mfr. Part No.LC1DT32G7
kr 738,72
Each
Units
110 V ac 32 A 4 - LC1D - TeSys D 600 V ac 4NO - 2 - - 45mm
RS Stock No. 764-8999
Mfr. Part No.AF12-30-01-11
BrandABB
kr 405,58
Each
Units
24 V ac/dc 28 A 3 5.5 kW AF12 - AF Range 690 V ac 3NO - 1 1NC - 86mm
RS Stock No. 608-9582
Mfr. Part No.LC1D25ED
kr 1 132,85
Each
Units
48 V dc 25 A 3 11 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 85mm
RS Stock No. 382-286
Mfr. Part No.LC1D183BD
kr 911,69
Each
Units
24 V dc 18 A 3 7.5 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 99mm
RS Stock No. 631-9883
Mfr. Part No.239587
BrandEaton
kr 3 987,48
Each
Units
110 V ac 150 A 3 75 kW DILM - xStart 400 V ac 3NO - 0 - - 170mm
RS Stock No. 844-9778
Mfr. Part No.LC1K1610M72
kr 402,53
Each
Units
220 V ac 16 A 3 7.5 kW LC1K - TeSys K 690 V ac 3NO - - - - -
RS Stock No. 454-7799
Mfr. Part No.LC1DT25B7
kr 448,65
Each
Units
24 V ac 25 A 4 - LC1D - TeSys D 690 V ac 4NO - 2 - - 85mm
RS Stock No. 323-016
Mfr. Part No.DILEM-10(24V50HZ)
BrandEaton
kr 231,71
Each
Units
24 V ac 9 A 3 4 kW DILEM - xStart 400 V ac 3NO - 1 - - 58mm
RS Stock No. 845-4496
Mfr. Part No.LP1K0610JD3
kr 321,69
Each
Units
12 V dc 6 A 3 3 kW LP1K - TeSys K 690 V ac 3NO - - - - 58mm
RS Stock No. 187-661
Mfr. Part No.LC1D32U7
kr 1 121,24
Each
Units
230 V ac 32 A 3 15 kW LC1D - TeSys D 690 V ac 3NO - 2 1NO/1NC - 85mm
RS Stock No. 844-6858
Mfr. Part No.LC1D40008F5
kr 1 794,13
Each
Units
440 V ac 60 A 4 - LC1D - TeSys D - 2NO/2NC - - - - 127mm
RS Stock No. 744-7500
Mfr. Part No.LC1DT20BL
kr 559,13
Each
Units
24 V dc 20 A 4 - LC1D - TeSys D 690 V ac/dc 4NO - 2 1NO - 85mm
RS Stock No. 845-1150
Mfr. Part No.LC1D09AL
kr 473,99
Each
Units
5 V dc - 3 5.5 kW LC1D - TeSys D - 3NO - - - - 77mm
RS Stock No. 744-7683
Mfr. Part No.LC1K1201U7
kr 313,46
Each
Units
230 V ac 12 A 3 - LC1K - TeSys K 690 V ac 3NO - 1 1NC - 58mm
RS Stock No. 791-2929
Mfr. Part No.A9C20732
kr 367,13
Each
Units
230 V ac 25 A 2 - iCT - Acti 9 250 V ac 2NO - - - - 18mm
RS Stock No. 845-3314
Mfr. Part No.LP4K09008JW3
kr 370,61
Each
Units
12 V dc 20 A 4 - LP4K - TeSys K 690 V ac 2NO/2NC - - - - 58mm
RS Stock No. 608-9425
Mfr. Part No.LC1D123P7
kr 416,73
Each
Units
230 V ac 12 A 3 5.5 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 99mm
RS Stock No. 743-4958
Mfr. Part No.DILMP20(24VDC)
BrandEaton
kr 344,10
Each
Units
24 V dc 20 A 4 5.5 kW DILM - xStart 400 V ac 4NO - 0 - - 68mm
RS Stock No. 845-1204
Mfr. Part No.LC1D1150046B5
kr 5 577,28
Each
Units
24 V ac - 4 - LC1D - TeSys D - 4NO - - - - 158mm
RS Stock No. 400-1530
Mfr. Part No.LC1D12V7
kr 436,24
Each
Units
400 V ac 12 A 3 5.5 kW LC1D - TeSys D 690 V ac 3NO - 2 - - 77mm
Related Products
The Siemens SIRIUS 3RA2315 series is 3-pole reversing ...
Description:
The Siemens SIRIUS 3RA2315 series is 3-pole reversing contactor. It follows a direct-on-line starting mechanism for running a motor. This device has an electrical coil voltage rating of 230VAC and a contact voltage rating of 220VDC/690VAC. It is designed to ...
The Siemens 3RT10 Range of Contactors will provide ...
Description:
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality. Various NO/NC models available.Maximum switching voltage 690VMechanical life 3 x 107 operations.
As an alternative to screw connections a large ...
Description:
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped ...
Utilisation category AC3415 Vac switching voltage. Pole Contact ...
Description:
Utilisation category AC3415 Vac switching voltage. Pole Contact Composition: 3 NOAuxiliary Contacts: 1 N/O + 1 N/C.