Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS Stock No. 362-2861
Mfr. Part No.EMPR115L000
BrandABB
kr 5 055,66
Each
Units
EMPR Motor Controller - - - Current Transformer 110 → 120 V 5 A ac, 5 A dc 66mm 76mm 117.5mm -10°C +60°C -
RS Stock No. 235-3255
Mfr. Part No.LPM.400L000
BrandABB
kr 5 354,55
Each
Units
- Load Monitor - - - Current Transformer - 5 A 84mm 66mm 116mm - - -
RS Stock No. 285-4607
Mfr. Part No.PAIR400L000
BrandABB
kr 5 797,37
Each
Units
PAIR Load Monitor - - - Current Transformer 380 → 415 V 5 A - - - -10°C +60°C -