Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 81 - 100 of 509 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 609-6057
Mfr. Part No.XB5AD53
kr 228,48
Each
Units
- Harmony XB5 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 41.5mm 30mm 70mm Handle, Spring Return 41.5 x 30 x 70 mm
RS Stock No. 744-8800
Mfr. Part No.3SB3202-4AD11
BrandSiemens
kr 312,06
Each
Units
- - NO - - 400 V ac/dc 2 Screw 50° 49mm - - Latching -
RS Stock No. 705-1143
Mfr. Part No.1SCA022531R4840
BrandABB
kr 444,43
Each
Units
3P - - - 10 A 110 V dc, 400 V ac 2 Screw 90° 51.5mm 28mm 100mm Key 51.5 x 28 x 100 mm
RS Stock No. 350-5227
Mfr. Part No.CAD11A230/GBA001 * FT
kr 262,70
Each
Units
SP - 2NO/NC - 6 A 690 V 3 Screw - 48mm 48mm - Rotary Knob -
RS Stock No. 815-4029
Mfr. Part No.ZB4BD201
kr 147,61
Each
Units
- Harmony XB4 - - - - 2 - 90° 46mm - - Stay Put 28.5 (Dia.) x 46 mm
RS Stock No. 218-169
Mfr. Part No.K10D004NCH
kr 427,68
Each
Units
SP Harmony K - 1 10 A - 4 Screw 60° - - 88mm Handle, Stay Put -
RS Stock No. 295-2492
Mfr. Part No.78628222 &T0-3-15453/E/EZ-P1(RS295-2492)
BrandEaton
kr 340,28
Each
Units
3P - NO/NC - 20 A 690 V ac 2 - 90° 48mm 48mm - Rotary Knob -
RS Stock No. 866-2202
Mfr. Part No.OC25G04PXBN00NWS2
BrandABB
kr 198,84
Each
Units
DPST - 4CO 1 25 A 400 V 2 Snap-On 60° - - 95mm Handle 39 (Dia.) x 95 mm
RS Stock No. 705-1187
Mfr. Part No.1SCA022533R1420
BrandABB
kr 367,00
Each
Units
DP - - - 10 A 250 V 3 - 30° 91mm 28mm 51.5mm Handle 91 x 28 x 51.5 mm
RS Stock No. 705-1008
Mfr. Part No.1SCA022708R9450
BrandABB
kr 276,91
Each
Units
DP - NO/NC - 25 A 600 V 3 Screw 60° 51.5mm 28mm 79mm Handle 51.5 x 28 x 79 mm
RS Stock No. 866-2299
Mfr. Part No.OC25G12PNBN00NU6
BrandABB
kr 495,85
Each
Units
6PST - 12CO 3 25 A 400 V 3 Snap-On 60° 51mm 51mm 143mm Handle 51 x 51 x 143 mm
RS Stock No. 705-1077
Mfr. Part No.1SCA022533R2400
BrandABB
kr 605,68
Each
Units
DP - - - 25 A 400 V 5 - 30° 115mm 28mm 51.5mm Handle 115 x 28 x 51.5 mm
RS Stock No. 103-8452
Mfr. Part No.207061 & T0-1-102/I1
BrandEaton
kr 339,98
Each
Units
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 80mm 102mm 137mm Rotary Knob 80 x 102 x 137 mm
RS Stock No. 866-2081
Mfr. Part No.OC25G01PNBN00NB1
BrandABB
kr 117,37
Each
Units
SPST - 1CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
RS Stock No. 340-263
Mfr. Part No.CG4A220/GBA124EF
kr 148,90
Each
Units
SP - NO/NC - 10 A 440 V 2 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
RS Stock No. 236-300
Mfr. Part No.CA10A202/GBA001*FT
kr 159,21
Each
Units
3P - - - 20 A 690 V 2 - 60° 70.7mm 48mm - Rotary Knob -
RS Stock No. 624-9289
Mfr. Part No.1SCA022533R0020
BrandABB
kr 289,83
Each
Units
SP - - - 25 A 600 V 4 Screw 30° 51.5mm 28mm 67mm Handle 51.5 x 28 x 67 mm
RS Stock No. 311-5177
Mfr. Part No.CG8A211/GBA001*FT
kr 194,70
Each
Units
DP - NO/NC - 20 A 690 V 3 Screw 60° 48mm 48mm - Rotary Knob -
RS Stock No. 758-591
Mfr. Part No.C32A211/GBA001E
kr 772,17
Each
Units
DP - NO/NC - 50 A - 3 - - 64mm 64mm 63.3mm Rotary Knob 64 x 64 x 63.3 mm
RS Stock No. 257-1194
Mfr. Part No.K1C003HCH
kr 258,03
Each
Units
3P Harmony K - - 5.6 A 690 V ac 2 Screw 90° 78mm 45mm 110.5mm Handle, Stay Put 78 x 45 x 110.5 mm
Related Products
Industrial cam-operated instrument selector switches. Voltmeter switch suitable ...
Description:
Industrial cam-operated instrument selector switches. Voltmeter switch suitable for switching voltage measurements between two phases or between phase and neutral. Ammeter switch suitable for selecting one of three current current transformers. Both switches include an "off" position.
Professional range of Eaton flush and centre-mounted changeover ...
Description:
Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° ...
Main switch, 3 pole + 1 N/O + ...
Description:
Main switch, 3 pole + 1 N/O + 1 N/C, 25 A, STOP function, Lockable in the 0 (Off) position, flush mounting.
Main switch, 3 pole, 63 A, STOP function, ...
Description:
Main switch, 3 pole, 63 A, STOP function, Lockable in the 0 (Off) position, flush mounting.