Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 61 - 80 of 165 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 860-6870
BrandRS PRO
kr 171,86
Each
Units
350 W 10 mm 100mm 10in 220 V ac
RS Stock No. 860-6808
BrandRS PRO
kr 225,91
Each
Units
425 W 1/2 in 6in 10in 220 V ac
RS Stock No. 860-6782
BrandRS PRO
kr 202,96
Each
Units
500 W 1/2 in 5in 10in 220 V ac
RS Stock No. 860-6873
BrandRS PRO
kr 158,43
Each
Units
400 W 10 mm 100mm 10in 120 V ac
RS Stock No. 860-6996
BrandRS PRO
kr 284,71
Each
Units
600 W 16 mm 175mm 10in 220 V ac
RS Stock No. 860-7031
BrandRS PRO
kr 129,99
Each
Units
300 W 3/8 in 2.5in 10in 220 V ac
RS Stock No. 860-6940
BrandRS PRO
kr 222,63
Each
Units
400 W 12.5 mm 150mm 10in 220 V ac
RS Stock No. 860-6886
BrandRS PRO
kr 158,43
Each
Units
150 W 10 mm 100mm 10in 220 V
RS Stock No. 860-7107
BrandRS PRO
kr 140,87
Each
Units
250 W 5/8 in 2in 10in 220 V ac
RS Stock No. 860-6909
BrandRS PRO
kr 110,21
Each
Units
200 W 10 mm 40mm 10in 220 V ac
RS Stock No. 860-7132
BrandRS PRO
kr 107,78
Each
Units
30 W 6.5 mm 40mm 10in 220 V ac
RS Stock No. 860-7072
BrandRS PRO
kr 119,51
Each
Units
200 W 3/8 in 2in 10in 220 V ac
RS Stock No. 860-6741
BrandRS PRO
kr 134,53
Each
Units
250 W 10 mm 70mm 10in 220 V ac
RS Stock No. 860-7047
BrandRS PRO
kr 140,13
Each
Units
400 W 3/8 in 3in 10in 220 V ac
RS Stock No. 860-7081
BrandRS PRO
kr 201,68
Each
Units
350 W 3/8 in 6in 10in 220 V ac
RS Stock No. 860-6978
BrandRS PRO
kr 156,53
Each
Units
500 W 12.5 mm 75mm 10in 220 V ac
RS Stock No. 860-6928
BrandRS PRO
kr 138,45
Each
Units
250 W 10 mm 75mm 10in 120 V ac
RS Stock No. 860-7113
BrandRS PRO
kr 149,55
Each
Units
400 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-6776
BrandRS PRO
kr 180,33
Each
Units
275 W 1/2 in 4in 10in 220 V ac
RS Stock No. 860-7066
BrandRS PRO
kr 109,36
Each
Units
100 W 3/8 in 1.5in 10in 220 V ac
Related Products
The Acim Jouanin 600W cartridge heater has a ...
Description:
The Acim Jouanin 600W cartridge heater has a diameter of 12.5mm and length of 130mm. It provides localised heat to a restricted work area requiring close thermal control. The cartridge heater has low/moderate watt density elements consisting of helical wire ...
The Acim Jouanin 150W cartridge heater has a ...
Description:
The Acim Jouanin 150W cartridge heater has a diameter of 6.5mm and length of 50mm. It provides localised heat to a restricted work area requiring close thermal control. The cartridge heater has low/moderate watt density elements consisting of helical wire ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Designed to provide localised heat to a restricted work area requiring close thermal control. Cartridge heaters have low/moderate ...
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...