PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Read more Read less

Filters

Viewing 1 - 20 of 54 products
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Configurable Outputs Communication Module Available Display Type IP Rating Range
RS Stock No. 454-2205
Mfr. Part No.P6100-2100-00-0
kr 2 365,23
Each
Units
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 6100
RS Stock No. 796-6799
Mfr. Part No.KS20-10HAAR020-01
kr 4 009,22
Each
Units
Relay, SSR 100 240 V ac 48 x 48mm - 6 0°C +60°C - - - Yes 7-Segment LED Display IP20, IP65 Pro Series Pro-16
RS Stock No. 482-6373
Mfr. Part No.P4100-2100-0000
kr 3 646,95
Each
Units
Relay 100 V ac, 240 V ac 96 x 96 (1/4 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 4100
RS Stock No. 612-5420
Mfr. Part No.P8010-2101-0000
kr 2 681,79
Each
Units
Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 2 0°C +55°C - - - - LED IP20, IP66 -
RS Stock No. 123-8244
Mfr. Part No.P6100-2-1-1-7-0-0-2
kr 3 833,92
Each
Units
Analogue 100 → 240 V ac 48 x 48mm 1 3 0°C +55°C - - - - Dual 4 Digit LED IP20, IP66 -
RS Stock No. 454-5068
Mfr. Part No.P6100-2700-00-0
kr 2 739,16
Each
Units
Linear 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 6100
RS Stock No. 482-6339
Mfr. Part No.P8100-2700-0000
kr 3 609,50
Each
Units
Linear 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 8100
RS Stock No. 796-6796
Mfr. Part No.KS20-10TRR0020-01
kr 3 203,27
Each
Units
Relay 100 240 V ac 48 x 48mm - 6 0°C +60°C - - - Yes 7-Segment LED Display IP20, IP65 Pro Series Pro-16
RS Stock No. 482-6389
Mfr. Part No.P4100-2700-0000
kr 4 020,36
Each
Units
Linear 100 V ac, 240 V ac 96 x 96 (1/4 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 4100
RS Stock No. 229-3434
Mfr. Part No.N6500Z210000
kr 2 455,60
Each
Units
Relay 100 240 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C 0 +800 (Thermocouple) °C, 0 99.9 (RTD) °C, -50 +800 (RTD) °C ON/OFF - - LED IP20, IP66 P 6500
RS Stock No. 482-6395
Mfr. Part No.P8100-2100-0000
kr 2 885,48
Each
Units
Relay 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 8100
RS Stock No. 623-3903
Mfr. Part No.P8100-2200-0000
kr 4 071,13
Each
Units
SSR 100 V ac, 240 V ac 96 x 48 (1/8 DIN)mm - 1 0°C +55°C - ON/OFF - - LED IP20, IP66 P 8100
RS Stock No. 123-8250
Mfr. Part No.P4100-2-2-1-1-0-0-2-0
kr 5 579,01
Each
Units
Relay, SSR 100 240 V ac 96 x 96mm 1 3 0°C +55°C - - - - Dual 4 Digit LED IP20, IP66 -
RS Stock No. 123-8241
Mfr. Part No.P6100-2-1-1-1-0-0-2
kr 3 749,52
Each
Units
Relay 100 240 V ac 48 x 48mm 1 3 0°C +55°C - - - - Dual 4 Digit LED IP20, IP66 -
RS Stock No. 123-8243
Mfr. Part No.P6100-2-2-1-7-0-0-2
kr 3 833,92
Each
Units
Analogue 100 240 V ac 48 x 48mm 1 3 0°C +55°C - - - - Dual 4 Digit LED IP20, IP66 -
RS Stock No. 292-0186
Mfr. Part No.N2300Y0000
kr 1 781,22
Each
Units
- 100 V ac, 240 V ac 49 x 25mm - - 0°C +55°C - - - - LED IP20, IP66 N 2300
RS Stock No. 292-0243
Mfr. Part No.N2300Y1212
kr 1 558,66
Each
Units
Relay 12 → 30 V dc, 24 V ac 49 x 25mm - 2 0°C +55°C - ON/OFF - - LED IP20, IP66 N 2300
RS Stock No. 538-3136
Mfr. Part No.P4100-2111-0000
kr 4 916,50
Each
Units
Relay 100 V ac, 240 V ac 96 x 96 (1/4 DIN)mm - 3 0°C +55°C - ON/OFF - - LED IP20, IP66 P 4100
RS Stock No. 123-8239
Mfr. Part No.P6100-2-1-1-0-0-0-2
kr 3 302,94
Each
Units
Relay 100 → 240 V ac 48 x 48mm 1 2 0°C +55°C - - - - Dual 4 Digit LED IP20, IP66 -
RS Stock No. 123-8240
Mfr. Part No.P6100-2-2-1-0-0-0-2
kr 3 302,94
Each
Units
Relay, SSR 100 → 240 V ac 48 x 48mm 1 2 0°C +55°C - - - - Dual 4 Digit LED IP20, IP66 -