Speaker Cable

Speaker Cables are used to connect receivers or power amplifiers to speakers and are also used for the internal wiring of the speakers themselves.

What material is Speaker Cable made from?

Most commonly it will be copper material with PVC insulation. Performance of a Speaker Cable depends on the quality of this material, therefore high-conductivity copper will have better performance to that of oxygen-free copper cable. Another material available is silver-plated copper.

What is Speaker Cable length?

Here at RS Components, we believe in two simple rules for choosing the length of speaker cable:

  • Less is best. Buy the shortest cable possible for the application
  • More is best. Buy the largest gauge speaker cable you can afford

What is gauge?

The thickness of the wire is referred to as a gauge. Types of gauge:

  • 14-gauge wire - suitable for many applications
  • 12-gauge wire - used for transmitting clear audio signal
  • 10-gauge wire - used for transmitting clear bass

The longer the speaker cable runs, the lower the gauge should be, because greater cable length results in greater resistance.

Does the resistance affect the performance of Speaker Cable?

In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.

What is damping factor?

Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). Its one measure of the ability of an amplifier to control speaker motion.

Single wire or Bi-wire connection?

When it comes to sound quality single wire will always out-perform the bi-wire. You can find a bi-wiring system in Hi-Fi and home cinema speakers. The single wire speaker cable has 2 quality conductors comparing to the bi-wire cable which has 4 conductors.

Features and benefits of Speaker Cables

Speaker cables may come with special features that make them suitable for running behind walls and underground. Those looking to run speaker cables in these applications should buy cables that are designed for these purposes.

In-wall Speaker Cables

These are made for running speaker cables behind the walls. Extra insulation around the wire prevents the cable from overheating and then causing a fire. Regular speaker cables can create a fire hazard.

Outdoor Speaker Cables

Burial speaker cables are considered the best for this environment. They provide more insulation and more substantial casing to protect the wire from animals and water.


...
Read more Read less

Filters

Viewing 21 - 40 of 78 products
Results per page
Description Price Number of Cores Cross Sectional Area Reel Length Outer Diameter Sheath Material Core Strands Minimum Operating Temperature Maximum Operating Temperature Cable Shape Conductor Material Current Rating Insulation Material Number of Strands Series
RS Stock No. 365-7772
Mfr. Part No.268-502-000
BrandVan Damme
kr 3 763,68
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² 100m - PVC/Neoprene 46/0.1 mm - - Multicore Oxygen Free Copper - Foam PE 46 -
RS Stock No. 372-9855
Mfr. Part No.FHP215.1
kr 1 122,83
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m 6.2mm Polyvinyl Chloride PVC 30/0.25 mm -20°C +70°C Multicore Bare Copper - PVC 30 -
RS Stock No. 365-7766
Mfr. Part No.268-582-000
BrandVan Damme
kr 4 511,43
1 Reel of 50 Metre(s)
Reel(s)
8 2.5 mm² 50m 15.8mm Polyvinyl Chloride PVC 50/0.25 mm - - Multicore Oxygen Free Copper - PVC 50 -
RS Stock No. 823-128
Mfr. Part No.8762.01152
BrandBelden
kr 2 293,20
1 Reel of 152 Metre(s)
Reel(s)
2 0.5 mm² 152m 5.18mm Polyvinyl Chloride PVC 7/28 - - Twisted Pair Tinned Copper - PE 7 -
RS Stock No. 379-3632
Mfr. Part No.268-545-000
BrandVan Damme
kr 2 679,44
1 Reel of 50 Metre(s)
Reel(s)
2 4 mm² 50m 11mm Polyvinyl Chloride PVC 50/0.3 mm - - Multicore Oxygen Free Copper - PVC 50 -
RS Stock No. 852-5465
Mfr. Part No.SC-4-300
kr 6 920,38
1 Reel of 300 Metre(s)
Reel(s)
4 1.5 mm² 300m - Low Smoke Zero Halogen (LSZH) 30/0.24 mm -25°C +90°C - Annealed Copper - PE - -
RS Stock No. 737-3699
Mfr. Part No.268-090-100
BrandVan Damme
kr 23,328
Each
Units
4 0.18 mm² 100m - - - - - Multicore - - - - -
RS Stock No. 768-2157
Mfr. Part No.268-501-000
BrandVan Damme
kr 1 570,28
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² 100 m 10 x 3mm PVC/Neoprene 7 x (14 x 0.10 mm) - - Twisted Pair Copper - PVC - -
RS Stock No. 427-515
Mfr. Part No.268-575-060
BrandVan Damme
kr 1 333,13
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² 100m 5.6mm Polyvinyl Chloride PVC 42/0.15 mm -30°C +80°C Multicore Oxygen Free Copper - PVC 42 -
RS Stock No. 852-5459
Mfr. Part No.SC-4-100
kr 2 648,33
1 Reel of 100 Metre(s)
Reel(s)
4 1.5 mm² 100m - Low Smoke Zero Halogen (LSZH) 30/0.24 mm -25°C +90°C - Annealed Copper - PE - -
RS Stock No. 176-2088
Mfr. Part No.8762 060250
BrandBelden
kr 1 238,97
1 Reel of 76 Metre(s)
Reel(s)
2 - - 5.1816mm Polyvinyl Chloride PVC 7/28 AWG -20°C +60°C Twisted Pair Copper 3.9 A PE 7 8762
RS Stock No. 111-6178
Mfr. Part No.10489711
BrandBedea
kr 2 630,28
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² 100m - Polyvinyl Chloride PVC 50/0.25 mm - - Multicore Bare Copper - PVC 50 -
RS Stock No. 187-6123
Mfr. Part No.70047LV.00500
BrandBelden
kr 52,732
Each
Units
4 2.5 mm² - 9.5mm Low Smoke Zero Halogen (LSZH) - - - Multicore Copper - LSZH - PB00179
RS Stock No. 822-888
Mfr. Part No.8205.00U152
BrandBelden
kr 1 593,80
1 Reel of 152 Metre(s)
Reel(s)
2 0.5 mm² 152m 4.57mm Polyvinyl Chloride PVC 7/28 - - Twisted Pair Tinned Copper 3.7 A PVC 7 -
RS Stock No. 226-895
Mfr. Part No.FHP425
kr 4 004,17
1 Reel of 100 Metre(s)
Reel(s)
4 2.5 mm² 100m 10.25mm Polyvinyl Chloride PVC 50/0.25 mm -20°C +70°C Multicore Bare Copper - PVC 50 -
RS Stock No. 111-6162
Mfr. Part No.10479711
BrandBedea
kr 1 941,01
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m - Polyvinyl Chloride PVC 30/0.25 mm - - Multicore Bare Copper - PVC 30 -
RS Stock No. 444-1168
Mfr. Part No.278-525-080
BrandVan Damme
kr 3 922,50
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² 100m 7.8mm Low Smoke Zero Halogen (LSZH) 50/0.25 mm - - Multicore Oxygen Free Copper - LSZH 50 -
RS Stock No. 852-5431
Mfr. Part No.SC-2-100
kr 1 436,27
1 Reel of 100 Metre(s)
Reel(s)
2 1.5 mm² 100m - Low Smoke Zero Halogen (LSZH) 30/0.24 mm -25°C +90°C - Annealed Copper - PE - -
RS Stock No. 365-7750
Mfr. Part No.268-542-000
BrandVan Damme
kr 2 156,01
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 10.25mm Polyvinyl Chloride PVC 50/0.25 mm - - Multicore Oxygen Free Copper - PVC 50 -
RS Stock No. 822-894
Mfr. Part No.8205.01305
BrandBelden
kr 3 244,24
1 Reel of 304 Metre(s)
Reel(s)
2 0.5 mm² 304m 4.57mm Polyvinyl Chloride PVC 7/28 - - Twisted Pair Tinned Copper - PVC 7 -
Related Products
For use with a broad spectrum of HI-Fi ...
Description:
For use with a broad spectrum of HI-Fi systems. Compact figure-of-eight construction. Half-micron 24ct gold plated RCA phono plugs99.999% OFCAluminium/Mylar screen foil and LDPE insulation.
From RS PRO, this high-quality RCA audio cable ...
Description:
From RS PRO, this high-quality RCA audio cable is ideal for stereo hi-fi systems. The phono lead features two sets of phono plugs for multiple audio connections where possible, meaning it is ideal for custom audio setups.The RCA connectors offer ...
These wires are specially designed for Hi-Fi applications. ...
Description:
These wires are specially designed for Hi-Fi applications. They provide an optimal, true-to-nature sound quality. The wires are identified by the markings on the transparent PVC coating. Copper strands. Cadmium-free PVC insulation in various colours. Cross-sections → 2 x 4 ...
Top range of speaker cables complying to the ...
Description:
Top range of speaker cables complying to the CPR Euroclass requirements up to B2ca.LSZH Speaker cables Belden Speaker cables use OFHC conductors offer Top Performance.Belden LSZH OFHC Speaker cables answer the need for an CPR Euroclass rated, high-end speaker cable ...