- RS Stock No. 248-5954
- Mfr. Part No. 813403-2310
Subtotal (1 unit) Kr. 50 486,65(exc. VAT)Kr. 50 486,65/unit | Bose | - | - | Power Amplifier | 4 | 600W | - | 240V | 6.4kg | 414mm | 38dB | 44mm | 20kHz | - | 20Hz | - | and CISPR-32 requirements, ICES-003 Class A, according to IEC60065 (8th edition), EN55103-2:2009, UL listed according to UL60065 (8th edition) and CAN/CSA C22.2 No. 60065-16, EN55032:2012, including g | 483mm |