DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 20 of 68 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 813-115
Mfr. Part No.W30508TRC
BrandWinslow
kr 4,286
Each (In a Pack of 5)
Units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS Stock No. 813-200
Mfr. Part No.W30564TRC
BrandWinslow
kr 17,866
Each (In a Pack of 5)
Units
64 Through Hole Turned 2.54mm 22.86mm Open Frame Solder Gold, Tin 5A Vertical 81.2mm 4.6mm 25.38mm 81.2 x 4.6 x 25.38mm
RS Stock No. 197-2726
Mfr. Part No.W30540TTRC
BrandWinslow
kr 13,782
Each (In a Tube of 10)
Units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 5A Vertical 50.72mm 4.6mm 17.66mm 50.72 x 4.6 x 17.66mm
RS Stock No. 801-780
Mfr. Part No.W30524/3TRC
BrandWinslow
kr 7,936
Each (In a Pack of 5)
Units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 30.4mm 10.14mm 3mm 30.4 x 10.14 x 3mm
RS Stock No. 801-768
Mfr. Part No.W3128/3TRC
BrandWinslow
kr 2,526
Each (In a Pack of 50)
Units
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 35.53mm 4.5mm 10.14mm 35.53 x 4.5 x 10.14mm
RS Stock No. 188-2774
Mfr. Part No.W30640T3RC
BrandWinslow
kr 41,028
Each (In a Tube of 10)
Units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Wire Wrap Gold, Tin 5A Vertical 50.72mm 17.66mm 3mm 50.72 x 17.66 x 3mm
RS Stock No. 801-752
Mfr. Part No.W3124/3TRC
BrandWinslow
kr 4,387
Each (In a Pack of 50)
Units
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 30.35mm 4.5mm 10.14mm 30.35 x 4.5 x 10.14mm
RS Stock No. 402-771
Mfr. Part No.W3116TRC
BrandWinslow
kr 1,95
Each (In a Pack of 50)
Units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 10A Vertical 20.19mm 4.5mm 10.14mm 20.19 x 4.5 x 10.14mm
RS Stock No. 188-2695
Mfr. Part No.W30614T3RC
BrandWinslow
kr 15,688
Each (In a Tube of 28)
Units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold, Tin 5A Vertical 17.7mm 10.14mm 3mm 17.7 x 10.14 x 3mm
RS Stock No. 228-0078
Mfr. Part No.W3164/607TRC
BrandWinslow
kr 24,431
Each (In a Tube of 10)
Units
64 Through Hole Stamped 1.77mm 19.05mm Open Frame Solder Tin 10A Vertical 56.89mm 5.05mm 21.59mm 56.89 x 5.05 x 21.59mm
RS Stock No. 402-800
Mfr. Part No.W3122TRC
BrandWinslow
kr 1,509
Each (In a Pack of 50)
Units
22 Through Hole Stamped 2.54mm 10.16mm Open Frame Solder Tin 10A Vertical 27.81mm 4.5mm 12.68mm 27.81 x 4.5 x 12.68mm
RS Stock No. 188-2702
Mfr. Part No.W30616T3RC
BrandWinslow
kr 18,161
Each (In a Tube of 25)
Units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Wire Wrap Gold, Tin 5A Vertical 20.24mm 10.14mm 3mm 20.24 x 10.14 x 3mm
RS Stock No. 402-838
Mfr. Part No.W3140TRC
BrandWinslow
kr 12,11
Each (In a Pack of 50)
Units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 10A Vertical 50.67mm 4.5mm 17.78mm 50.67 x 4.5 x 17.78mm
RS Stock No. 801-774
Mfr. Part No.W3132TRC
BrandWinslow
kr 3,707
Each (In a Pack of 50)
Units
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 10A Vertical 40.51mm 4.5mm 17.78mm 40.51 x 4.5 x 17.78mm
RS Stock No. 813-137
Mfr. Part No.W30516TRC
BrandWinslow
kr 4,506
Each (In a Pack of 5)
Units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS Stock No. 197-2653
Mfr. Part No.W30514TTRC
BrandWinslow
kr 4,465
Each (In a Tube of 28)
Units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS Stock No. 403-049
Mfr. Part No.W3450-15TRC
BrandWinslow
kr 42,39
Each
Units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin - Right Angle - 12.5mm - -
RS Stock No. 197-2704
Mfr. Part No.W30524TTRC
BrandWinslow
kr 2,879
Each (In a Tube of 16)
Units
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 5A Vertical 30.4mm 4.6mm 17.66mm 30.4 x 4.6 x 17.66mm
RS Stock No. 197-2675
Mfr. Part No.W30518TTRC
BrandWinslow
kr 5,629
Each (In a Tube of 22)
Units
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 22.78mm 4.6mm 10.14mm 22.78 x 4.6 x 10.14mm
RS Stock No. 402-816
Mfr. Part No.W3124TRC
BrandWinslow
kr 4,861
Each (In a Pack of 50)
Units
24 Through Hole Stamped 2.54mm 15.25mm Open Frame Solder Tin 10A Vertical 30.35mm 4.5mm 17.78mm 30.35 x 4.5 x 17.78mm