RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 331-6386
BrandRS PRO
kr 1,846
Each (In a Pack of 100)
Units
Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - - Phosphor Bronze
RS Stock No. 791-8504
BrandRS PRO
kr 16,67
Each (In a Pack of 5)
Units
Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm 11.68mm 7.9mm - Phosphor Bronze
RS Stock No. 111-6744
BrandRS PRO
kr 250,65
Each
Units
Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm 25.4mm 42.1mm GTC Sealed Copper Alloy
RS Stock No. 791-8501
BrandRS PRO
kr 25,982
Each (In a Pack of 5)
Units
Male Cat5 Cable Mount - 8P8C Modular Plug - Straight - 22.75mm 11.68mm 8.3mm - Phosphor Bronze
RS Stock No. 111-6735
BrandRS PRO
kr 186,73
Each
Units
Female - Panel Mount 1 - RJ45 Shielded Straight IP67 29.2mm 25.4mm 18mm GTC Sealed Copper Alloy
RS Stock No. 349-3477
BrandRS PRO
kr 124,13
Each
Units
Female Cat5 - - 2 RJ45 Shielded - - - - - - -
RS Stock No. 111-6745
BrandRS PRO
kr 250,65
Each
Units
Female - Panel Mount 1 - RJ45 Shielded - IP68 29.1mm 25.4mm 42.7mm GTC Sealed Copper Alloy
RS Stock No. 111-6739
BrandRS PRO
kr 226,62
Each
Units
Female - Panel Mount 1 - RJ45 Shielded Straight IP68 29.1mm 25.4mm 22.7mm GTC Sealed Copper Alloy
RS Stock No. 331-6443
BrandRS PRO
kr 19,44
Each
Units
Female - PCB Mount - 8P8C Socket - Right Angle - 13.5mm 16mm 21.6mm - Phosphor Bronze
RS Stock No. 331-6437
BrandRS PRO
kr 9,97
Each
Units
Female Cat5 PCB Mount - 8 RJ45 Unshielded Right Angle - 14.5mm 15mm 13mm - Phosphor Bronze
RS Stock No. 144-2247
BrandRS PRO
kr 37,19
Each
Units
Female Cat4 PCB Mount - 8P8C Socket - Right Angle - 16.13mm 13.97mm 21.59mm - Phosphor Bronze
RS Stock No. 791-8507
BrandRS PRO
kr 69,012
Each (In a Pack of 5)
Units
Female Cat5e Cable Mount - 8P8C Modular Jack UTP Straight - 36.5mm 16.6mm 22.3mm - -
RS Stock No. 175-0143
BrandRS PRO
kr 114,26
Each
Units
Female - Panel Mount 1 1 RJ45 - Straight - - - - CP3 -
RS Stock No. 360-7109
BrandRS PRO
kr 41,87
Each
Units
Female Cat5e Panel Mount - - Socket - - - - - - - Gold Plated
RS Stock No. 175-0145
BrandRS PRO
kr 173,28
Each
Units
Female - Panel Mount 1 1 RJ45 Shielded Straight - - - - CP3 -