PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS Stock No. 124-6045
Mfr. Part No.SMS2RE4TR29
kr 28,766
Each (In a Pack of 5)
Units
SMS 5.08mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS Stock No. 124-6049
Mfr. Part No.SMS3GE6
kr 41,876
Each (In a Pack of 5)
Units
SMS 5.08mm 3 4 Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS Stock No. 908-3414
Mfr. Part No.SMS24RE4TR29
kr 87,33
Each
Units
SMS 5.08mm 24 6 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS Stock No. 908-3449
Mfr. Part No.SMS3GE4
kr 41,332
Each (In a Pack of 5)
Units
SMS 5.08mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS Stock No. 708-0558
Mfr. Part No.SMS6GE4
kr 54,74
Each
Units
SMS - 6 2 Straight - - Shrouded - Through Hole - - Solder Nickel
RS Stock No. 908-3515
Mfr. Part No.SMS6RE4TR29
kr 26,08
Each (In a Pack of 5)
Units
SMS 5.08mm 6 2 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS Stock No. 908-3455
Mfr. Part No.SMS3PHGE4
kr 45,562
Each (In a Pack of 5)
Units
SMS 5.08mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy