PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 908-3417
Mfr. Part No.SMS2GE3
kr 58,292
Each (In a Pack of 5)
Units
2 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3489
Mfr. Part No.SMS4RE3TR29
kr 50,156
Each (In a Pack of 5)
Units
4 1 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 124-6044
Mfr. Part No.SMS2RE3TR29
kr 80,014
Each (In a Pack of 5)
Units
2 1 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 124-6042
Mfr. Part No.SMS24RE3TR29
kr 104,15
Each
Units
24 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 908-3506
Mfr. Part No.SMS6RE3TR29
kr 40,572
Each (In a Pack of 5)
Units
6 2 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 908-3442
Mfr. Part No.SMS36RE3TR29
kr 67,44
Each
Units
36 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 908-3461
Mfr. Part No.SMS4GE3
kr 38,284
Each (In a Pack of 5)
Units
4 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3492
Mfr. Part No.SMS6GE3
kr 67,656
Each (In a Pack of 5)
Units
6 2 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 124-6038
Mfr. Part No.SMS12RE3TR29
kr 62,14
Each (In a Pack of 5)
Units
12 4 5.08mm Socket PCB Mount Straight - - Solder 12A 250 V SMS - Copper
RS Stock No. 124-6046
Mfr. Part No.SMS36GE3
kr 262,51
Each
Units
36 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3445
Mfr. Part No.SMS3GE3
kr 57,292
Each (In a Pack of 5)
Units
3 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper
RS Stock No. 908-3332
Mfr. Part No.SMS12GE3
kr 99,90
Each
Units
12 4 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V SMS - Copper