RITS Connectors

RITS (remote I/O terminal system) connectors are a type of printed circuit board connector that allows you to easily make connections using a generic tool and connector. The advantage of RITS connectors is that they save you a lot of time and effort, as other connections require greater precision and may need more preparation, such as stripping the wires before they can be connected.

How do RITS connectors work?

RITS connectors function very simply. A wire can be inserted into the system and is then clamped using a generic tool such as a pair of pliers. Some RITS devices will make a clicking sound when the wire is properly locked into place.

Types of RITS connectors

RITS connectors may vary by the number of contacts they have, their current and voltage rating, and their maximum and minimum operating temperature. This will affect which type of RITS connector you choose, as it depends on the environment in which it will be used.


...
Read more Read less

Filters

Viewing 21 - 40 of 82 products
Results per page
Description Price Type Number of Contacts Number of Ports Mounting Type Body Orientation Pitch Contact Material Current Rating Voltage Rating Termination Method Housing Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 144-0582
Mfr. Part No.1473565-4
kr 36,79
Each
Units
Header 4 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0551
Mfr. Part No.5-1473574-3
kr 28,42
Each
Units
Junction Box (4D Type) 3 2 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS Stock No. 144-0496
Mfr. Part No.2-1746741-4
kr 32,676
Each (In a Tube of 30)
Units
Socket 4 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Blue - -
RS Stock No. 143-9775
Mfr. Part No.1565994-3
kr 15,883
Each (On a Tape of 250)
Units
Header 3 - PCB Mount Horizontal 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0507
Mfr. Part No.4-1746741-3
kr 32,01
Each (In a Tube of 34)
Units
Socket 3 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Green - -
RS Stock No. 144-0522
Mfr. Part No.5-1473574-4
kr 47,778
Each (In a Bag of 100)
Units
Junction Box (4D Type) 4 2 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS Stock No. 143-9778
Mfr. Part No.1-1746741-4
kr 34,35
Each (In a Tube of 30)
Units
Socket 4 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Red - -
RS Stock No. 143-9774
Mfr. Part No.1-1565994-4
kr 11,995
Each (On a Tape of 200)
Units
Header 4 - PCB Mount Horizontal 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0578
Mfr. Part No.2-1746741-3
kr 20,27
Each
Units
Socket 3 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Blue - -
RS Stock No. 144-0488
Mfr. Part No.1473565-5
kr 32,503
Each (In a Tube of 24)
Units
Header 5 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0583
Mfr. Part No.2-1746741-4
kr 37,09
Each
Units
Socket 4 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Blue - -
RS Stock No. 144-0491
Mfr. Part No.1473567-3
kr 53,605
Each (In a Tray of 65)
Units
Header 3 - PCB Mount Vertical 2mm Copper Alloy 3A 32 V dc Solder - - -
RS Stock No. 144-0503
Mfr. Part No.4-1473562-3
kr 24,426
Each (In a Tube of 36)
Units
Plug 3 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Green - -
RS Stock No. 144-0585
Mfr. Part No.4-1746741-3
kr 36,39
Each
Units
Socket 3 - Cable Mount Straight 2mm Gold over Nickel 3A 32 V dc Crimp Green - -
RS Stock No. 144-0568
Mfr. Part No.2-1473562-3
kr 15,04
Each
Units
Plug 3 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Blue - -
RS Stock No. 144-0497
Mfr. Part No.2-1746741-6
kr 35,738
Each (In a Tube of 24)
Units
Socket 6 1 Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Blue +75°C -30°C
RS Stock No. 144-0512
Mfr. Part No.1473571-4
kr 14,485
Each (In a Bag of 100)
Units
Junction Box (2D Type) 4 1 Panel Mount Straight 2.007mm Copper Alloy 3A 32 V dc Crimp Black +75°C -30°C
RS Stock No. 144-0518
Mfr. Part No.5-1473571-4
kr 12,722
Each (In a Bag of 200)
Units
Junction Box (2D Type) 4 1 Cable Mount Straight 2.007mm Copper Alloy 3A 32 V dc - Black +75°C -30°C
RS Stock No. 144-0601
Mfr. Part No.1473562-3
kr 29,41
Each
Units
Plug 3 - Cable Mount Straight 2mm Copper Alloy 3A 32 V dc Crimp Yellow - -
RS Stock No. 613-2743
Mfr. Part No.4-1473562-4
kr 30,51
Each
Units
Plug 4 1 Cable Mount Straight 2mm Copper Alloy 2A 32 V dc IDC Green +60°C -30°C
Related Products
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...
RITS (Remote Input/Output Terminal System) PCB header connectors ...
Description:
RITS (Remote Input/Output Terminal System) PCB header connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. These RITS PCB headers are designed to mate with the RITS cable mount plug connectors. ...
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...