Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 41 - 60 of 88 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 823-386
Mfr. Part No.AKE 4 -380260000
BrandWeidmuller
kr 30,468
Each (In a Pack of 5)
Units
AKE 4 26 → 12 AWG - Green/Yellow 2 Screw Down Nylon - - 500 V 32mm 7mm 34.5mm +80°C
RS Stock No. 405-216
Mfr. Part No.ZPE 2.5 -1608640000
BrandWeidmuller
kr 29,77
Each (In a Pack of 5)
Units
ZPE 2.5 26 → 12 AWG - Green 2 Clamp Wemid - - - 63mm 5.1mm 39.5mm +100°C
RS Stock No. 462-9188
Mfr. Part No.0441504
kr 33,251
Each (In a Pack of 10)
Units
DIN Rail 24 → 10 AWG - Green/Yellow 2 Screw Down Polyamide - 41A 750 V 42.5mm 6.2mm 54.5mm +130°C
RS Stock No. 869-095
Mfr. Part No.3100318
kr 33,142
Each (In a Pack of 5)
Units
MT1.5-PE 26 → 16 AWG - - 2 Screw Down Polyamide - - - 22mm 4.2mm 23.5mm +130°C
RS Stock No. 864-8515
Mfr. Part No.769-101/000-016
BrandWago
kr 9,72
Each (In a Pack of 5)
Units
- 28 → 12 AWG - - 1 Cage Clamp - - - - 18.3mm 5mm 45.2mm -
RS Stock No. 840-7752
Mfr. Part No.UGB2/0-414-18
BrandPanduit
kr 603,34
Each
Units
UGB2/0 14 → 4 AWG - - 18 Screw Electrolytic Copper - - - 295.7mm 15.7mm 12.2mm -
RS Stock No. 864-8354
Mfr. Part No.261-337
BrandWago
kr 5,91
Each (In a Pack of 10)
Units
- 28 → 14 AWG - - 4 Cage Clamp - - - - 28mm 10mm 18mm -
RS Stock No. 864-8376
Mfr. Part No.280-837
BrandWago
kr 42,03
Each
Units
- 28 → 12 AWG - - 4 Cage Clamp - - - - 75mm 5mm 28mm -
RS Stock No. 866-6831
Mfr. Part No.3214360
kr 85,16
Each
Units
UT 4-PE/L 26 → 10 AWG - Grey 5 Screw Down Polyamide - 30A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS Stock No. 624-7104
Mfr. Part No.3044597
kr 50,468
Each (In a Pack of 5)
Units
UT 4-QUATTRO-PE 26 → 10 AWG - Green/Yellow 4 Screw Down Polyamide - - - 65.4mm 6.2mm 55mm +130°C
RS Stock No. 458-0960
Mfr. Part No.0444019
kr 115,372
Each (In a Pack of 5)
Units
USLKG 35 18 → 0 AWG - Green/Yellow 2 Screw Down Polyamide - 150A 750 V 50mm 15.2mm 62mm +130°C
RS Stock No. 864-8414
Mfr. Part No.281-657
BrandWago
kr 42,57
Each
Units
- 28 → 12 AWG - - 4 Cage Clamp - - - - 86mm 6mm 29mm -
RS Stock No. 848-8467
Mfr. Part No.RBTB20-8W
BrandSouriau
kr 241,59
Each
Units
- 20 AWG - - - Cable - - - - - - - -
RS Stock No. 842-8516
Mfr. Part No.280-107
BrandWago
kr 27,67
Each (In a Pack of 5)
Units
- 28 → 12 AWG - - 2 Cage Clamp - - - - 45mm 5mm 30.5mm -
RS Stock No. 866-6847
Mfr. Part No.3214364
kr 85,16
Each
Units
UT 4-PE/L 26 → 10 AWG - Grey 5 Screw Down Polyamide - 28A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS Stock No. 452-388
Mfr. Part No.0354660000
BrandWeidmuller
kr 61,814
Each (In a Pack of 5)
Units
EK 10 14 → 8 AWG - Green/Yellow 2 Screw Down Nylon - - 800 V 40mm 10mm 51.5mm +100°C
RS Stock No. 866-6844
Mfr. Part No.3214365
kr 77,26
Each
Units
UT 4-PE/L 26 → 10 AWG - Grey 5 Screw Down Polyamide - 28A 500 V 92.7mm 6.2mm 60.1mm +130°C
RS Stock No. 708-1674
Mfr. Part No.3211809
kr 35,868
Each (In a Pack of 5)
Units
PT 4-QUATTRO-PE 24 → 10 AWG - Green/Yellow 4 Push In Polyamide - - - 77mm 6.2mm 44mm +130°C
RS Stock No. 489-5240
Mfr. Part No.EK 16 -374660000
BrandWeidmuller
kr 81,156
Each (In a Pack of 5)
Units
EK 16 10 → 6 AWG - Green/Yellow 2 Screw Down Nylon - 80A 800 V 50mm 12mm 57.5mm +80°C
RS Stock No. 848-8506
Mfr. Part No.RBGT-10
BrandSouriau
kr 1 438,57
Each
Units
- 16 AWG, 20 AWG - - - Cable - - - - - - - -
Related Products
Designed to compliment the ’W’ screw series the ...
Description:
Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. ...
The PT series is characterised by easy, direct ...
Description:
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging ...
A range of standard feed through DIN Rail ...
Description:
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and ...
The Structured. Ground™ Universal Ground Bar System from ...
Description:
The Structured. Ground™ Universal Ground Bar System from Panduit offers multiple termination methods and mounting options making it ideal for any control panel or enclosure application. The UGB enables the end user to choose the method in which to terminate ...