Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Read more Read less

Filters

Viewing 1 - 20 of 98 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS Stock No. 547-7477
Mfr. Part No.DZ3832-7017
BrandAccuride
kr 328,63
1 Pair(s)
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
RS Stock No. 367-8959
Mfr. Part No.DZ3607-0024
BrandAccuride
kr 986,83
1 Pair(s)
Pair(s)
Telescopic Slide 100kg Steel 610mm 19.1mm 53.1mm 610mm 100% Yes Yes - - - DZ3607
RS Stock No. 472-5450
Mfr. Part No.DS5322-0055-2
BrandAccuride
kr 1 080,52
1 Pair(s)
Pair(s)
Telescopic Slide 110kg Stainless Steel 592mm 20.70mm 53.1mm 550mm 100+% Yes - - - - DS5322
RS Stock No. 547-7499
Mfr. Part No.DZ3832-7019
BrandAccuride
kr 357,31
1 Pair(s)
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 600mm 12.7mm 45.7mm 600mm 100+% Yes - - - - DZ3832
RS Stock No. 547-7461
Mfr. Part No.DZ3832-7016
BrandAccuride
kr 321,41
1 Pair(s)
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 450mm 12.7mm 45.7mm 450mm 100+% Yes - - - - DZ3832
RS Stock No. 547-7411
Mfr. Part No.DZ2907-0030
BrandAccuride
kr 1 144,39
1 Pair(s)
Pair(s)
Telescopic Slide 50kg Steel 813mm 9.6mm 41.1mm 762mm 100+% - Yes - - - DZ2907
RS Stock No. 472-5466
Mfr. Part No.DS5322-0060-2
BrandAccuride
kr 1 659,05
1 Pair(s)
Pair(s)
Telescopic Slide 100kg Stainless Steel 642mm 20.70mm 53.1mm 600mm 100+% Yes - - - - DS5322
RS Stock No. 876-5859
Mfr. Part No.DZ9308-0020L-RS
BrandAccuride
kr 1 148,75
Each
Units
- 227kg Steel - 19.1, 19.1 mm 76mm 508mm 100% - - - - - DZ9308
RS Stock No. 547-7483
Mfr. Part No.DZ3832-7018
BrandAccuride
kr 340,39
1 Pair(s)
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 550mm 12.7mm 45.7mm 550mm 100+% Yes - - - - DZ3832
RS Stock No. 876-5944
Mfr. Part No.DZ2431-0020-RS
BrandAccuride
kr 244,45
1 Pair(s)
Pair(s)
Telescopic Rail 17kg Steel - 16mm 20mm 200mm 100% - - - - - DZ2431
RS Stock No. 227-1939
Mfr. Part No.DZ2601-0020
BrandAccuride
kr 598,76
1 Pair(s)
Pair(s)
Telescopic Slide 16kg Steel 209mm 12.7mm 26.3mm 200mm 100% Yes - - - - DZ2601
RS Stock No. 876-5935
Mfr. Part No.DZ5321-0055EC-RS
BrandAccuride
kr 899,72
1 Pair(s)
Pair(s)
- 85kg Steel - 19.1, 19.1 mm 53mm 550mm 100% - - - - - DZ5321
RS Stock No. 227-1967
Mfr. Part No.DZ2601-0030
BrandAccuride
kr 610,11
1 Pair(s)
Pair(s)
Telescopic Slide 32kg Steel 308mm 12.7mm 26.3mm 300mm 100% Yes - - - - DZ2601
RS Stock No. 876-5893
Mfr. Part No.DZ9308-0032L-RS
BrandAccuride
kr 1 536,16
Each
Units
- 218kg Steel - 19.1, 19.1 mm 76mm 812.8mm 100% - - - - - DZ9308
RS Stock No. 876-5960
Mfr. Part No.DB3832-0050EC-B-RS
BrandAccuride
kr 329,18
1 Pair(s)
Pair(s)
- 45kg - - 12.7, 12.7 mm 46mm 500mm 100% - - - - - DB3832
RS Stock No. 580-051
Mfr. Part No.DZ0204-0016
BrandAccuride
kr 498,59
1 Pair(s)
Pair(s)
Telescopic Slide 60kg Steel 605mm 9.5mm 35.3mm 406mm 75% - Yes - - - DZ0204
RS Stock No. 876-5900
Mfr. Part No.DZ9308-0036R-RS
BrandAccuride
kr 1 446,95
Each
Units
- 209kg Steel - 19.1, 19.1 mm 76mm 914.4mm 100% - - - - - DZ9308
RS Stock No. 472-5444
Mfr. Part No.DS5322-0040-2
BrandAccuride
kr 1 304,32
1 Pair(s)
Pair(s)
Telescopic Slide 100kg Stainless Steel 442mm 20.70mm 53.1mm 400mm 100+% Yes - - - - DS5322
RS Stock No. 876-5938
Mfr. Part No.DZ5321-0060EC-RS
BrandAccuride
kr 943,39
1 Pair(s)
Pair(s)
Telescopic Rail 100kg Steel 19.1mm 53.1mm - 600mm 100% - - - - - DZ5321
RS Stock No. 472-5220
Mfr. Part No.DZ63450-4
BrandAccuride
kr 366,30
Each
Units
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - - DZ64020