Gas Spring Accessories

Gas spring accessories are components and pieces of hardware designed for use with gas springs. Gas springs, unlike regular mechanical springs, use pneumatically stored potential energy to operate. Compressed gas is sealed inside an enclosed cylinder using a sliding piston, and the gas then propels a piston when the seal is removed.

What are gas spring accessories used for?

Gas spring accessories are used in the installation of gas springs, which are used in a number of different ways. They are often used in automobiles, for example to support a tailgate when the boot is open, and office chairs, when the seat height needs to be adjusted. They are also used in medicine, aerospace, and in certain types of furniture.

Types of gas spring accessories

There are a wide variety of gas spring accessories, but some common types include:

  • Joints, including ball joints and ball and socket joints.
  • Mounting accessories.
  • Connectors, such as clevises, to attach the gas spring to other equipment.

...
Read more Read less

Filters

Viewing 21 - 28 of 28 products
Results per page
Description Price Accessory Type Rod Connection Thread Pin Thread Ball Diameter Mounting Bracket Shape Overall Length Overall Width Material Finish
RS Stock No. 346-9610
BrandRS PRO
kr 39,275
Each (In a Pack of 2)
Units
Mounting Bracket - M8 x 1.25 10mm 90° 70mm 24.5mm Steel Zinc
RS Stock No. 339-9088
Mfr. Part No.084255R
kr 57,76
Each
Units
Ball Joint M6 x 1 M8 x 1.25 - - - - Nylon -
RS Stock No. 312-0258
BrandRS PRO
kr 19,43
Each
Units
Clevis M5 x 0.8 - 5mm - 26mm 10mm Steel Zinc Plated
RS Stock No. 347-3243
BrandRS PRO
kr 75,068
Each (In a Pack of 4)
Units
Clevis M6 x 1 - - - 31mm 12mm Stainless Steel Natural
RS Stock No. 346-9604
BrandRS PRO
kr 39,275
Each (In a Pack of 2)
Units
Mounting Bracket - M8 x 1.25 10mm Flat 70mm 48mm Steel Zinc
RS Stock No. 689-423
BrandRS PRO
kr 38,248
Each (In a Pack of 4)
Units
Ball & Socket Joint M10 - 16mm - 47mm 47.5mm Steel Zinc
RS Stock No. 689-417
BrandRS PRO
kr 26,583
Each (In a Pack of 4)
Units
Ball & Socket Joint M8 - 13mm - 39.5mm 38mm Steel Zinc Passivated
RS Stock No. 347-3271
Mfr. Part No.104335R
kr 34,053
Each (In a Pack of 4)
Units
Flat Eye M8 x 1.25 - - - 40mm - Stainless Steel Natural
Related Products
Made to DIN71802 with zinc passivated finish. Induction ...
Description:
Made to DIN71802 with zinc passivated finish. Induction hardened balls are wear resistant. Security clips retain ball studs in sockets. Static pull values for radial and axial loads. Supplied with locknut.
Manufactured with proportionately longer forks for greater reach ...
Description:
Manufactured with proportionately longer forks for greater reach or higher working angles, this series spans M5-M12DIN 71752.
Additional Ball Socket and End Joint (M6 size ...
Description:
Additional Ball Socket and End Joint (M6 size only) are available. Stainless steel grade 316L tube and rod. High corrosion resistance for external applications. Additional hardness corrosion resistance via special surface finish.
Suitable for harsh environments where corrosion resistance is ...
Description:
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc. Zinc plated.