Castor Wheels

What are Castor Wheels?

Castor wheels enable the easy movement of an object and can be used across a wide range of Industrial, Manufacturing and Commercial sectors. Made up of a wheel, housing and either a mounting plate or a column/tube, castor wheels can be used in both large and small scale applications from small carts or trolleys up to large machine bases within commercial production industries.

Where can Castor Wheels be used?

  • Aircraft Assembly
  • Car Plant Assembly
  • Platform Trucks
  • Workbenches
  • Trolleys
  • Hospital Beds
  • Furniture
  • Racks
  • Luggage

Types of Castor Wheels

Castor Wheels can be in Swivel, Fixed or Braked configurations depending upon your requirements.

Swivel - Allow the wheels to track in any direction

Fixed - Allow the object to move in a linear direction

Braked – A small integral pedal secures the wheel in place. Understanding the weight you want your castors to support is vital to your choice of castor. Choosing the correct castor type either Top plate, bolt hole or threaded stem depends on how you want to fix your castor to your application and how much weight each castor is expected to carry.

There are 3 different castor wheel ratings depending upon the strength, durability and manoeuvrability required for the load capacity. These are Light duty, supporting weights of up to 75 kg, Medium duty supporting weights of between 76 kg and 140 kg and heavy-duty supporting weights of over 141 kg.

What are Castor Wheels made of?

Castors are available in different sizes and support different load capacities. The wheels are made from different materials such as steel, polypropylene and rubber and can be non-marking.

How do I measure castor wheels?

The measurement of a castor is really important. Measure the height and width of both the Top Plate and Bolt Hole Pattern, measuring from the centre of one hole to the other. Measure the wheel size over the centre when the wheel is lying flat. 


...
Read more Read less

Filters

Viewing 1 - 20 of 387 products
Results per page
Description Price Wheel Diameter Load Capacity Overall Height Wheel Width Fixing Plate Dimensions Rotation Application Tyre Material Includes Brake Fixing Centres Weight Class Features Number of Fixing Holes Fixing Hole Size
RS Stock No. 247-8196
Mfr. Part No.7331
BrandLAG
kr 1 345,25
Each
Units
200mm 1000kg 251mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS Stock No. 694-8765
Mfr. Part No.12262 FR
BrandLAG
kr 203,00
Each
Units
125mm 120kg 154mm 37.5mm 102 x 83mm Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Non-Marking 4 8mm
RS Stock No. 667-9457
Mfr. Part No.12254G FR
BrandLAG
kr 169,32
Each
Units
80mm 60kg 106mm 25mm 102 x 83mm Braked Swivel Industrial Rubber Yes 80 x 60mm Light Duty Non-Marking 4 8mm
RS Stock No. 399-4835
Mfr. Part No.18486
BrandLAG
kr 378,19
Each
Units
150mm 900kg 202mm 48mm 135 x 110mm Fixed Industrial Polyamide No 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 12mm
RS Stock No. 435-2787
Mfr. Part No.23872
BrandLAG
kr 805,95
Each
Units
200mm 850kg 250mm 50mm 135 x 110mm Swivel Industrial PUR Yes 105 x 80mm Heavy Duty Abrasion Resistant, Oil and Grease Resistant, Quiet Operation 4 12mm
RS Stock No. 227-0419
Mfr. Part No.17177
BrandLAG
kr 138,01
Each
Units
80mm 150kg 106mm 30mm 102 x 83mm Fixed Industrial Polyamide Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS Stock No. 297-3966
Mfr. Part No.15322G
BrandLAG
kr 440,72
Each
Units
150mm 150kg 181mm 40mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Smooth Running 4 10mm
RS Stock No. 696-0740
Mfr. Part No.16384
BrandLAG
kr 420,28
Each
Units
160mm 300kg 196mm 50mm 135 x 110mm Fixed Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Quiet Operation 4 10mm
RS Stock No. 227-0223
Mfr. Part No.15312G FR
BrandLAG
kr 464,75
Each
Units
125mm 110kg 154mm 37.5mm 102 x 83mm Braked Swivel Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Smooth Running 4 8mm
RS Stock No. 227-0188
Mfr. Part No.15512G
BrandLAG
kr 166,50
Each
Units
125mm 110kg 154mm 37.5mm 102 x 83mm Fixed Industrial Rubber Yes 80 x 60mm Medium Duty Abrasion Resistant, Non-Marking, Smooth Running 4 8mm
RS Stock No. 460-0402
Mfr. Part No.33646 FR
BrandLAG
kr 1 297,40
Each
Units
200mm 600kg 248mm 50mm 135 x 110mm Braked Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 12mm
RS Stock No. 667-9548
Mfr. Part No.13912G FR
BrandLAG
kr 181,34
Each
Units
125mm 110kg 154mm 37.5mm 102 x 83mm Braked Swivel Industrial Rubber Yes 80 x 60mm Heavy Duty Abrasion Resistant, Smooth Running 4 8mm
RS Stock No. 460-0468
Mfr. Part No.20703
BrandLAG
kr 307,43
Each
Units
100mm 250kg 137mm 40mm 105 x 85mm Fixed Industrial PUR Yes 80 x 60mm Heavy Duty Corrosion Resistant, Easy to Clean, Impact Resistant, Quiet Operation, Shock Absorbing 4 8mm
RS Stock No. 694-8756
Mfr. Part No.12278
BrandLAG
kr 285,87
Each
Units
160mm 180kg 196mm 45mm 135 x 110mm Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Non-Marking 4 10mm
RS Stock No. 667-9598
Mfr. Part No.18766
BrandLAG
kr 127,33
Each
Units
125mm 120kg 154mm 30mm 102 x 83mm Swivel Industrial Polyamide Yes 80 x 60mm Medium Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 8mm
RS Stock No. 667-9453
Mfr. Part No.12262G
BrandLAG
kr 154,95
Each
Units
125mm 120kg 154mm 37.5mm 102 x 83mm Swivel Industrial Rubber No 80 x 60mm Medium Duty Non-Marking 4 8mm
RS Stock No. 297-3988
Mfr. Part No.15322G FR
BrandLAG
kr 578,93
Each
Units
150mm 150kg 181mm 40mm 135 x 110mm Braked Swivel Industrial Rubber Yes 105 x 80mm Heavy Duty Abrasion Resistant, Smooth Running 4 10mm
RS Stock No. 435-2692
Mfr. Part No.1072
BrandLAG
kr 599,50
Each
Units
150mm 850kg 203mm 55mm 135 x 110mm Swivel Industrial Iron - 105 x 80mm Heavy Duty Smooth Running 4 12mm
RS Stock No. 435-2412
Mfr. Part No.17872
BrandLAG
kr 661,80
Each
Units
200mm 850kg 250mm 50mm 135 x 110mm Swivel Industrial Polyamide Yes 105 x 80mm Heavy Duty Corrosion Resistant, Easy to Clean, Low Rolling Resistance, Shock Absorbing 4 12mm
RS Stock No. 667-9475
Mfr. Part No.14112
BrandLAG
kr 83,38
Each
Units
125mm 90kg 154mm 37.5mm 102 x 83mm Fixed Industrial Rubber No 80 x 60mm Medium Duty - 4 8mm