- RS Stock No. 247-9203
- Mfr. Part No. S1941-42R
Each (On a Reel of 350) Kr. 5,117 | HARWIN | Beryllium Copper | S1941 | 9A | Surface Mount | Gold, Tin | - | 9.59 x 5.70 x 7.25mm | 7.25mm | - | - |
|
- RS Stock No. 788-4814P
- Mfr. Part No. S1791-42R
Each (Supplied on a Reel) Kr. 5,972 | HARWIN | Titanium Copper Alloy | EZ-BoardWare | 3A | Surface Mount | Gold | - | 7 x 2.05 x 4mm | 4mm | 7mm | 2.05mm |
|
- RS Stock No. 247-9204P
- Mfr. Part No. S1941-42R
Each (Supplied on a Reel) Kr. 7,504 | HARWIN | Beryllium Copper | S1941 | 9A | Surface Mount | Gold, Tin | - | 9.59 x 5.70 x 7.25mm | 7.25mm | - | - |
|
- RS Stock No. 173-0845
- Mfr. Part No. S1711-46R
Each (On a Reel of 1900) Kr. 1,917 | HARWIN | Beryllium Copper | S | - | Surface Mount | Tin | 20mΩ | 8.79 x 2.28 x 3.85mm | 3.85mm | 8.79mm | 2.28mm |
|
- RS Stock No. 122-3522P
- Mfr. Part No. S7271-45R
Each (Supplied on a Reel) Kr. 4,09 | HARWIN | Titanium Copper Alloy | EZ-BoardWare | 1A | Surface Mount | Gold | 50mΩ | 3.5 x 1.5 x 2mm | 2mm | 3.5mm | 1.5mm |
|
- RS Stock No. 247-9209
- Mfr. Part No. S2761-46R
Each (On a Tape of 50) Kr. 2,249 | HARWIN | Copper Alloy | Test Point | 3.5A | Surface Mount | - | - | 1.60 x 0.80 x 1.15mm | 1.15mm | - | - |
|
- RS Stock No. 247-9210
- Mfr. Part No. S70-220101045R
Each (On a Reel of 9000) Kr. 2,073 | HARWIN | Beryllium Copper | S70 | 6A | Surface Mount | Gold | - | 2.0 x 1.0 x 0.1mm | 0.1mm | - | - |
|
- RS Stock No. 788-4808P
- Mfr. Part No. S1411-46R
Each (Supplied on a Reel) Kr. 5,079 | HARWIN | Beryllium Copper | S | - | Surface Mount | Tin | 20mΩ | 8.79 x 2.28 x 3.85mm | 3.85mm | 8.79mm | 2.28mm |
|
- RS Stock No. 247-9216
- Mfr. Part No. S7091-42R
Each (On a Tape of 50) Kr. 2,666 | HARWIN | Titanium Copper Alloy | S7091 | 6A | Surface Mount | Gold, Tin | - | 4 x 2.5 x 2.7mm | 2.7mm | - | - |
|
- RS Stock No. 788-4795P
- Mfr. Part No. S1711-46R
Each (Supplied on a Reel) Kr. 2,746 | HARWIN | Beryllium Copper | S | - | Surface Mount | Tin | 20mΩ | 8.79 x 2.28 x 3.85mm | 3.85mm | 8.79mm | 2.28mm |
|
- RS Stock No. 173-0875
- Mfr. Part No. S0971-46R
Each (On a Reel of 5000) Kr. 1,989 | HARWIN | Stainless Steel | - | - | Surface Mount | - | 100mΩ | 5.92 x 1.1 x 2.1mm | 2.1mm | 5.92mm | 1.1mm |
|
- RS Stock No. 788-4824P
- Mfr. Part No. S2711-46R
Each (Supplied on a Reel) Kr. 1,991 | HARWIN | Nickel Copper Alloy | S | - | Surface Mount | Tin | 20mΩ | 8.79 x 2.28 x 3.85mm | 3.85mm | 8.79mm | 2.28mm |
|
- RS Stock No. 173-0859
- Mfr. Part No. S7071-46R
Each (On a Reel of 6000) Kr. 1,903 | HARWIN | Titanium Copper Alloy | - | 5A | Surface Mount | Nickel Plated | - | 2 x 3.5 x 2.5mm | 2.5mm | 3.5mm | 2mm |
|
- RS Stock No. 173-0899
- Mfr. Part No. S7051-42R
Each (On a Reel of 1400) Kr. 2,609 | HARWIN | Titanium Copper Alloy | S7 | 4A | Surface Mount | Nickel Plated | - | 2.5 x 4 x 6mm | 6mm | 4mm | 2.5mm |
|
- RS Stock No. 788-4870P
- Mfr. Part No. S7041-42R
Each (Supplied on a Reel) Kr. 5,583 | HARWIN | Titanium Copper Alloy | - | 5A | Surface Mount | Nickel Plated | - | 2.5 x 4 x 4mm | 4mm | 4mm | 2.5mm |
|
- RS Stock No. 122-3520P
- Mfr. Part No. S7251-45R
Each (Supplied on a Reel) Kr. 4,336 | HARWIN | Titanium Copper Alloy | EZ-BoardWare | 1A | Surface Mount | Gold | 50mΩ | 3 x 1.5 x 1.5mm | 1.5mm | 3mm | 1.5mm |
|
- RS Stock No. 788-4883P
- Mfr. Part No. S7051-42R
Each (Supplied on a Reel) Kr. 3,626 | HARWIN | Titanium Copper Alloy | S7 | 4A | Surface Mount | Nickel Plated | - | 2.5 x 4 x 6mm | 6mm | 4mm | 2.5mm |
|
- RS Stock No. 122-3518P
- Mfr. Part No. S7231-45R
Each (Supplied on a Reel) Kr. 3,848 | HARWIN | Titanium Copper Alloy | EZ-BoardWare | 1A | Surface Mount | Gold | 50mΩ | 2.5 x 1 x 1.28mm | 1.28mm | 2.5mm | 1mm |
|
- RS Stock No. 788-4886
- Mfr. Part No. S7071-46R
Each (In a Pack of 10) Kr. 4,793 | HARWIN | Titanium Copper Alloy | - | 5A | Surface Mount | Nickel Plated | - | 2 x 3.5 x 2.5mm | 2.5mm | 3.5mm | 2mm |
|
- RS Stock No. 247-9213
- Mfr. Part No. S70-332002045R
Each (On a Reel of 2000) Kr. 3,676 | HARWIN | Beryllium Copper | S70 | 6A | Surface Mount | Gold | - | 3.20 x 0.20mm | 0.2mm | - | - |