harwin grounding contacts
Login / Register to access your benefits
Recently searched

    HARWIN Grounding Contacts

    110 Products showing for HARWIN Grounding Contacts

    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    1A
    Surface Mount
    Gold
    50mΩ
    2.5 x 1 x 1.28mm
    1.28mm
    2.5mm
    1mm
    HARWIN
    Beryllium Copper
    S70
    6A
    Surface Mount
    Gold
    -
    3.20 x 0.20mm
    0.2mm
    -
    -
    HARWIN
    Beryllium Copper
    EZ-BoardWare
    7A
    Surface Mount
    Tin over Nickel
    -
    9.59 x 5.7 x 7.25mm
    7.25mm
    9.59mm
    5.7mm
    HARWIN
    Phosphor Bronze
    EZ-BoardWare
    6A
    Surface Mount
    Tin over Nickel
    -
    5.4 x 3.1 x 2.5mm
    2.5mm
    5.4mm
    3.1mm
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    3A
    Surface Mount
    Gold
    -
    7 x 2.05 x 4mm
    4mm
    7mm
    2.05mm
    Kr. 5,396
    Each (Supplied on a Reel)
    HARWIN
    Titanium Copper Alloy
    -
    5A
    Surface Mount
    Nickel Plated
    -
    2.5 x 4 x 4mm
    4mm
    4mm
    2.5mm
    HARWIN
    Beryllium Copper
    S
    -
    Surface Mount
    Tin
    20mΩ
    8.79 x 2.28 x 3.85mm
    3.85mm
    8.79mm
    2.28mm
    HARWIN
    Beryllium Copper
    S
    -
    Surface Mount
    Tin
    20mΩ
    8.79 x 2.28 x 3.85mm
    3.85mm
    8.79mm
    2.28mm
    HARWIN
    Stainless Steel
    S1001
    -
    Surface Mount
    Tin over Nickel
    -
    4.5 x 0.75 x 0.9mm
    0.9mm
    4.5mm
    0.75mm
    HARWIN
    Copper Alloy
    Test Point
    3.5A
    Surface Mount
    -
    -
    2.00 x 1.20 x 1.40mm
    1.4mm
    -
    -
    HARWIN
    Stainless Steel
    Shield Clip
    -
    Surface Mount
    -
    -
    3.90 x 1.10 x 1.28mm
    1.28mm
    -
    -
    HARWIN
    Copper Alloy
    S02
    -
    Surface Mount
    -
    -
    30 x 20 x 2.5mm
    2.5mm
    30mm
    20mm
    Kr. 35,294
    Each (In a Bag of 100)
    HARWIN
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kr. 2,953
    Each (Supplied on a Reel)
    HARWIN
    Phosphor Bronze
    S7151
    1A
    Surface Mount
    Gold
    -
    4.6 x 2.3 x 3.0mm
    3mm
    -
    -
    Kr. 3,524
    Each (Supplied on a Reel)
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    1A
    Surface Mount
    Gold
    50mΩ
    3 x 1.5 x 1.5mm
    1.5mm
    3mm
    1.5mm
    HARWIN
    Copper Alloy
    Test Point
    3.5A
    Surface Mount
    -
    -
    2.00 x 1.20 x 1.40mm
    1.4mm
    -
    -
    HARWIN
    Stainless Steel
    Shield Clip
    -
    Surface Mount
    -
    -
    3.90 x 1.10 x 1.28mm
    1.28mm
    -
    -
    HARWIN
    Beryllium Copper
    EZ-BoardWare
    4A
    Surface Mount
    Tin over Nickel
    20mΩ
    6.95 x 2.5 x 5.57mm
    5.57mm
    6.95mm
    2.5mm
    HARWIN
    Copper Alloy
    S02
    -
    Surface Mount
    -
    -
    30 x 20 x 2.5mm
    2.5mm
    30mm
    20mm
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    1A
    Surface Mount
    Gold
    50mΩ
    2.5 x 1 x 1.28mm
    1.28mm
    2.5mm
    1mm
    Results per page