harwin grounding contacts
Login / Register to access your benefits
Recently searched

    HARWIN Grounding Contacts

    110 Products showing for HARWIN Grounding Contacts

    HARWIN
    Stainless Steel
    Shield Clip
    -
    Surface Mount
    -
    -
    3.90 x 1.10 x 1.28mm
    1.28mm
    -
    -
    HARWIN
    Beryllium Copper
    EZ-BoardWare
    4A
    Surface Mount
    Tin over Nickel
    20mΩ
    6.95 x 2.5 x 5.57mm
    5.57mm
    6.95mm
    2.5mm
    HARWIN
    Copper Alloy
    S02
    -
    Surface Mount
    -
    -
    30 x 20 x 2.5mm
    2.5mm
    30mm
    20mm
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    1A
    Surface Mount
    Gold
    50mΩ
    2.5 x 1 x 1.28mm
    1.28mm
    2.5mm
    1mm
    HARWIN
    Beryllium Copper
    S70
    6A
    Surface Mount
    Gold
    -
    2.0 x 1.0 x 0.1mm
    0.1mm
    -
    -
    HARWIN
    Nickel Copper Alloy
    S
    -
    Surface Mount
    Tin
    20mΩ
    8.79 x 2.28 x 3.85mm
    3.85mm
    8.79mm
    2.28mm
    HARWIN
    Beryllium Copper
    EZ-BoardWare
    4A
    Surface Mount
    Tin over Nickel
    20mΩ
    6.95 x 2.5 x 5.57mm
    5.57mm
    6.95mm
    2.5mm
    HARWIN
    Phosphor Bronze
    S7141
    1A
    Surface Mount
    Gold
    -
    4.6 x 2.3 x 2.5mm
    2.5mm
    -
    -
    HARWIN
    Stainless Steel
    Shield Clip
    -
    Surface Mount
    -
    -
    3.90 x 1.10 x 1.28mm
    1.28mm
    -
    -
    HARWIN
    Titanium Copper Alloy
    S7091
    6A
    Surface Mount
    Gold, Tin
    -
    4 x 2.5 x 2.7mm
    2.7mm
    -
    -
    HARWIN
    Titanium Copper Alloy
    S7
    4A
    Surface Mount
    Nickel Plated
    -
    2.5 x 4 x 6mm
    6mm
    4mm
    2.5mm
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    4A
    Surface Mount
    Gold
    -
    7 x 2.5 x 5.5mm
    5.5mm
    7mm
    2.5mm
    HARWIN
    Beryllium Copper
    S70
    6A
    Surface Mount
    Gold
    -
    3.20 x 0.20mm
    0.2mm
    -
    -
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    3A
    Surface Mount
    Gold
    -
    7 x 2.05 x 4mm
    4mm
    7mm
    2.05mm
    HARWIN
    Stainless Steel
    S0991
    -
    Surface Mount
    Tin over Nickel
    -
    6.5 x 0.9 x 1.38mm
    1.38mm
    6.5mm
    0.9mm
    Kr. 0,761
    Each (On a Reel of 10000)
    HARWIN
    Stainless Steel
    Shield Clip
    -
    Surface Mount
    -
    -
    3.90 x 1.10 x 1.00mm
    1mm
    -
    -
    HARWIN
    Titanium Copper Alloy
    EZ-BoardWare
    4A
    Surface Mount
    Gold
    -
    7 x 2.5 x 5.5mm
    5.5mm
    7mm
    2.5mm
    HARWIN
    Beryllium Copper
    S
    -
    Surface Mount
    Tin
    40mΩ
    5.08 x 1.07 x 2.23mm
    2.23mm
    5.08mm
    1.07mm
    HARWIN
    Phosphor Bronze
    S7171
    1A
    Surface Mount
    Gold
    -
    4.6 x 2.3 x 4.0mm
    4mm
    -
    -
    HARWIN
    Beryllium Copper
    S1941
    9A
    Surface Mount
    Gold, Tin
    -
    9.59 x 5.70 x 7.25mm
    7.25mm
    -
    -
    Results per page