Stud Mounts

Stud mounts are fixtures that are crucial in preventing excessive vibrations or shock to machinery and electrical components. They tend to be used as a protective buffer between two parts, such as a DC motor and a mounting frame. Stud mounts are composed of a body made of a pliable material such as silicone, and a screw or thread usually made of steel. They can be installed either in shear or compression designs.

What are stud mounts used for?

Stud mounts reduce wear and increase the lifespan of machinery due to their cushioning effects. They are used in a wide range of applications to provide shock reduction, including in industrial equipment such as grinding machines, and to protect more delicate electrical equipment.

Types of stud mounts

Stud mounts can be male to male, female to male, female to female, or male or female only. The specification relates to whether a screw sticks out of the stud, or whether the stud has a thread inside.


...
Read more Read less

Filters

Viewing 21 - 40 of 785 products
Results per page
Description Price Type Compression Load Compression Deflection Shearing Load Shearing Deflection Thread Size Material Metalwork Diameter Overall Height Shore Hardness Maximum Operating Temperature Minimum Operating Temperature Series
RS Stock No. 126-4342
BrandRS PRO
kr 45,11
Each
Units
Female to Female 25.3 2 9.24kg - M6 Natural Rubber Zinc Plated Steel 20mm 20mm 60Shore A +70°C -25°C AV Type C
RS Stock No. 126-3973
BrandRS PRO
kr 133,36
1 Bag of 4
Bag(s)
Male to Male 96.2 3 34kg - M10 Natural Rubber Zinc Plated Steel 40mm 30mm 60Shore A +70°C -25°C AV Type A
RS Stock No. 126-4290
BrandRS PRO
kr 123,41
1 Bag of 8
Bag(s)
Male to Female 12.7 1.5 5.4kg - M4 Natural Rubber Zinc Plated Steel 16mm 15mm 50Shore A +70°C -25°C AV Type B
RS Stock No. 171-2650
BrandRS PRO
kr 72,90
1 Bag of 4
Bag(s)
Anti-Vibration Mount 3.75 0.8mm - - M6 Natural Rubber Zinc Plated Steel 15.2mm 16mm 45 Shore A +100°C - AH
RS Stock No. 126-4936
BrandRS PRO
kr 153,38
1 Bag of 8
Bag(s)
Male Only 5.8 2.5 0 - M5 Natural Rubber Zinc Plated Steel 15mm 25mm 60Shore A +70°C -25°C AV Type D
RS Stock No. 126-4906
BrandRS PRO
kr 144,98
1 Bag of 4
Bag(s)
Female to Female 67.86 2 20.9kg - M8 Natural Rubber Zinc Plated Steel 30mm 20mm 60Shore A +70°C -25°C AV Type C
RS Stock No. 162-3238
BrandRS PRO
kr 327,85
1 Bag of 8
Bag(s)
Male to Male 59 2 19kg - M8 Natural Rubber Zinc Plated Steel 30mm 20mm 60Shore A +70°C -25°C -
New
RS Stock No. 196-1346
BrandRS PRO
kr 15,714
Each (In a Pack of 8)
Units
Male to Female 14.6kg - 5.2kg - M5X12 Rubber, Steel Zinc Plated Steel 15mm 15mm 60Shore A - - -
RS Stock No. 126-3911
BrandRS PRO
kr 209,15
1 Bag of 8
Bag(s)
Anti-Vibration Mount 18 1mm - - M8 - Stainless Steel 20mm 15mm 60 Shore A +100°C - AV Type A
RS Stock No. 171-2577
BrandRS PRO
kr 181,75
1 Bag of 4
Bag(s)
Male to Male 46.6 4 19kg - M10 Natural Rubber Zinc Plated Steel 30mm 40mm 60Shore A +70°C -25°C AV Type A
RS Stock No. 171-2623
BrandRS PRO
kr 140,70
1 Bag of 4
Bag(s)
Female to Female 43.09 2 13.27kg - M6 Natural Rubber Zinc Plated Steel 30mm 20mm 50Shore A +70°C -25°C AV Type C
RS Stock No. 126-4977
BrandRS PRO
kr 207,73
1 Bag of 8
Bag(s)
Male Only 96.2 3 0 - M8 Natural Rubber Zinc Plated Steel 40mm 30mm 60Shore A +70°C -25°C AV Type D
RS Stock No. 126-4959
BrandRS PRO
kr 204,93
1 Bag of 4
Bag(s)
Male Only 72 1 0 - M6 Natural Rubber Zinc Plated Steel 30mm 10mm 55Shore A +70°C -25°C AV Type D
RS Stock No. 126-3963
BrandRS PRO
kr 172,58
1 Bag of 4
Bag(s)
Male to Male 75.6 1.5 19kg - M8 Natural Rubber Zinc Plated Steel 30mm 15mm 60Shore A +70°C -25°C AV Type A
New
RS Stock No. 196-1349
BrandRS PRO
kr 13,738
Each (In a Pack of 8)
Units
Male to Female 28kg - 9.2kg - M6X20 Rubber, Steel Zinc Plated Steel 20mm 15mm 60Shore A - - -
RS Stock No. 126-5932
BrandRS PRO
kr 157,64
1 Bag of 2
Bag(s)
Male Only 140.2 4.5 0 - M10 Natural Rubber Zinc Plated Steel 50mm 45mm 60Shore A +70°C -25°C AV Type D
New
RS Stock No. 196-1319
BrandRS PRO
kr 21,595
Each (In a Pack of 8)
Units
Male to Male 2.5kg - 1kg - M4X6 Rubber, Steel Zinc Plated Steel 10mm 10mm 45Shore A - - -
New
RS Stock No. 189-3258
BrandRS PRO
kr 16,59
Each (In a Pack of 4)
Units
Male to Female 52.91kg - 17kg - M8 Natural Rubber Zinc Plated Steel 40mm 30mm 45Shore A - - -
RS Stock No. 126-4953
BrandRS PRO
kr 121,24
1 Bag of 8
Bag(s)
Male Only 21.5 1.5 0 - M6 Natural Rubber Zinc Plated Steel 25mm 15mm 45Shore A +70°C -25°C AV Type D
RS Stock No. 126-4301
BrandRS PRO
kr 181,18
1 Bag of 4
Bag(s)
Male to Female 53 1 10kg - M6 Natural Rubber Stainless Steel 25mm 10mm 60Shore A +70°C -25°C AV Type B
Related Products
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).