Self-Clinching Nuts

Filtre

Viser 1 - 9 av 9 produkter
Resultat pr. side
Sorter etter
Beskrivelse Pris Thread Size Fixing Hole Diameter Body Outside Diameter Body Depth Thickness of Material Maximum Thickness of Material Minimum Finish Material
RS-lagernummer 827-647
BrandRS Pro
kr 86,43
1 Bag of 50
Bag(s)
M4 5.4mm 7.9mm 2.4mm 2.3mm 1.5mm Clear Passivated, Zinc Steel
RS-lagernummer 827-669
BrandRS Pro
kr 67,98
1 Bag of 50
Bag(s)
M5 6.35mm 8.7mm 2.4mm 2.3mm 1.5mm Clear Passivated, Zinc Steel
RS-lagernummer 827-596
BrandRS Pro
kr 67,69
1 Bag of 50
Bag(s)
M3 4.75mm 7.1mm 1.6mm 1.14mm 1.1mm Clear Passivated, Zinc Steel
RS-lagernummer 827-619
BrandRS Pro
kr 70,58
1 Bag of 50
Bag(s)
M3 4.75mm 7.1mm 1.6mm 2.4mm - Clear Passivated, Zinc Steel
RS-lagernummer 827-675
BrandRS Pro
kr 81,58
1 Bag of 50
Bag(s)
M6 8.75mm 11.1mm 4.4mm 2.3mm 1.4mm Clear Passivated, Zinc Steel
RS-lagernummer 827-625
BrandRS Pro
kr 54,38
1 Bag of 50
Bag(s)
M4 5.4mm 7.9mm 2.4mm 1mm 0.8mm Clear Passivated, Zinc Steel
RS-lagernummer 827-603
BrandRS Pro
kr 57,10
1 Bag of 50
Bag(s)
M3 4.75mm 7.1mm 1.6mm 2.3mm 1.5mm Clear Passivated, Zinc Steel
RS-lagernummer 827-631
BrandRS Pro
kr 65,26
1 Bag of 50
Bag(s)
M4 5.4mm 7.9mm 2.4mm 1.4mm 1.1mm Clear Passivated, Zinc Steel
RS-lagernummer 827-653
BrandRS Pro
kr 56,65
1 Bag of 50
Bag(s)
M5 6.35mm 8.7mm 2.4mm 1.4mm 1.1mm Clear Passivated, Zinc Steel

Self-Clinching Nuts

What is a Self-Clinching Nut?
Self-Clinching nuts provide strong reusable female threads in panels that are too thin to be conventionally tapped. Mostly used for thin sheets (aluminium, steel and other ductile materials).
How they work?
They work by placing them into pre-drilling holes in the sheets and applying a parallel squeezing force to the head of the nut. The sheet metal surrounding the head cold flows into an undercut therefore making the fastener part of the sheet. The serrated clinching ring prevents the fastener from rotating after installation.
Applications
Self-Clinching Nuts are installed permanently into thin metal sheets when pressed into place. Depending on the application, it can provide a perfectly flush finish.