Industrial Sockets

What are Industrial sockets? Industrial sockets are types of plug sockets that are generally enclosed in a hard and durable material such as PVCHow do they work?Much like any typical plug socket or extension, the industrial socket is usually mounted in a place where it is needed to survive tough situations. Installed like any other standard socket and wired the same way, these durable alternatives are great for high risk environments.Features and benefits: Enclosed units are resistant to water, chemicals and physical damage Flaps over sockets protect from water, dust and other contaminants Fusing behind transparent covers (models vary) Multi-socket models available to suit various power needs Self-extinguishing materials in some modelsWhere might I use one? Industrial applications such as factories or warehouses Restaurants where wash downs are required during cleaning procedures Your own home (garage, garden area)

...
Read more Read less

Filters

Viewing 21 - 40 of 89 products
Results per page
Description Price Voltage Rating Current Rating Number of Poles Number of Sockets Number of Ways Switched Mounting Style International Protection Rating Colour Interlocked Socket Height Width Depth Dimensions W x H x D
RS Stock No. 490-548
Mfr. Part No.1425
BrandMENNEKES
kr 355,20
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 111-5510
Mfr. Part No.7245RS
BrandMENNEKES
kr 4 020,89
Each
Units
230V 16A 3 1 1 Yes Wall Mount IP67 Blue, White Yes 391mm 134mm 160mm 134 x 391 x 160mm
RS Stock No. 190-3067
Mfr. Part No.051920
BrandLegrand
kr 123,72
Each
Units
- - 2P+E - - - - - - - - - - -
RS Stock No. 111-5545
Mfr. Part No.96227
BrandMENNEKES
kr 2 484,03
Each
Units
110V 16A 3 3 3 - Wall Mount IP44 Yellow Yes 401mm 97mm 63mm 97 x 401 x 63mm
RS Stock No. 111-5532
Mfr. Part No.930002RS
BrandMENNEKES
kr 3 916,31
Each
Units
400V 16A 5 4 4 - Wall Mount IP44 Blue, Red Yes 390mm 225mm 209mm 225 x 390 x 209mm
RS Stock No. 410-163
BrandRS PRO
kr 1 122,19
Each
Units
200 → 250V 16A 2+E 3 - - Surface Mount IP44 Blue - 150mm 328mm 156mm 328 x 150 x 156mm
RS Stock No. 190-3017
Mfr. Part No.051980
BrandLegrand
kr 145,55
Each
Units
- 16A 3 1 2 No - IP44 Yellow Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS Stock No. 410-050
BrandRS PRO
kr 1 019,94
Each
Units
200 → 250V 16A 2+E 2 - - Surface Mount IP44 Blue - 150mm 256mm 156mm 256 x 150 x 156mm
RS Stock No. 491-399
Mfr. Part No.4102
BrandMENNEKES
kr 380,53
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 242-7047
Mfr. Part No.1033.0200.7
BrandKopp
kr 89,03
Each
Units
250V 16A 2+E - - - - - White - - - - -
RS Stock No. 190-3039
Mfr. Part No.0 522 83
BrandLegrand
kr 163,30
Each
Units
- 16A 4 1 3 No - IP44 Red Yes 115mm 115mm 106mm 115 x 115 x 106mm
RS Stock No. 410-167
BrandRS PRO
kr 1 302,87
Each
Units
380 → 415V 16A 3+E 3 - - Surface Mount IP44 Red - 150mm 328mm 157mm 328 x 150 x 157mm
RS Stock No. 464-1380
Mfr. Part No.100
BrandMENNEKES
kr 205,21
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 506-9931
Mfr. Part No.0 576 67
BrandLegrand
kr 87,03
Each
Units
- 16A 3 1 2 No - IP44 Blue Yes - - - -
RS Stock No. 111-5516
Mfr. Part No.7250
BrandMENNEKES
kr 7 433,06
Each
Units
400V 63A 4 1 1 Yes Wall Mount IP67 Red, White Yes 505mm 180mm 202mm 180 x 505 x 202mm
RS Stock No. 190-5287
Mfr. Part No.0 528 72
BrandLegrand
kr 219,92
Each
Units
- 32A 3 1 2 No - IP44 Blue Yes 143mm 143mm 131mm 143 x 143 x 131mm
RS Stock No. 111-5517
Mfr. Part No.7251
BrandMENNEKES
kr 6 945,40
Each
Units
400V 63A 5 1 1 Yes Wall Mount IP67 Red, White Yes 505mm 180mm 202mm 180 x 505 x 202mm
RS Stock No. 665-4625
Mfr. Part No.0 511 31
BrandLegrand
kr 634,74
Each
Units
- 16A - 1 3 No - IP44 Red Yes 125mm 125mm 121mm 125 x 125 x 121mm
RS Stock No. 492-6079
Mfr. Part No.584
BrandMENNEKES
kr 605,33
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 242-7053
Mfr. Part No.1033.5600.6
BrandKopp
kr 89,03
Each
Units
250V 16A 2+E - - - - - Grey - - - - -
Related Products
RS Pro wall mount sockets feature two covered ...
Description:
RS Pro wall mount sockets feature two covered sockets that offer IP44 rating in a compact, robust and versatile housing. The enclosures are made of impact-resistant self-extinguishing thermoplastic material with excellent dielectric, thermal and mechanical properties ensuring a long life ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures ...
Angled panel sockets which, with the use of ...
Description:
Angled panel sockets which, with the use of the compatible conversion box, can be turned into a surface mounted connector with M20 threaded entry. Each panel socket comes complete with a sealing gasket for panel mounting to maintain the IP ...
Flexibility is the key to success of the ...
Description:
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable ...