Non-Resettable Surface Mount Fuses

Non-resettable surface mount fuses are single-use circuit protection devices that break a circuit when a fault is detected. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB).

How do non-resettable surface mount fuses work?

Non-resettable surface mount fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

Types of non-resettable surface mount fuses

Non-resettable surface mount fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.


...
Read more Read less

Filters

Viewing 1 - 20 of 909 products
Results per page
Description Price Current Rating Voltage Rating Length Width Height Package Size Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Operating Temperature Range
RS Stock No. 174-7984
BrandRS PRO
kr 8 180,35
1 Box of 4000
Box(es)
4A 63V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7965
BrandRS PRO
kr 5 817,10
1 Box of 4000
Box(es)
5A 32V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-8006
BrandRS PRO
kr 2 014,63
1 Box of 1000
Box(es)
4A 125V - - - - - TT Ceramic 300 A @ 32 V dc, 50 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7961
BrandRS PRO
kr 5 817,10
1 Box of 4000
Box(es)
1A 32V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7973
BrandRS PRO
kr 7 089,77
1 Box of 4000
Box(es)
3A 63V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7963
BrandRS PRO
kr 5 817,10
1 Box of 4000
Box(es)
3A 32V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7985
BrandRS PRO
kr 8 180,35
1 Box of 4000
Box(es)
5A 63V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7977
BrandRS PRO
kr 7 089,77
1 Box of 4000
Box(es)
7A 63V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7990
BrandRS PRO
kr 8 907,41
1 Box of 4000
Box(es)
12A 24V - - - - - F Ceramic 150 A @ 24 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7968
BrandRS PRO
kr 6 362,71
1 Box of 4000
Box(es)
4A 32V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7970
BrandRS PRO
kr 6 362,71
1 Box of 4000
Box(es)
6A 32V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7995
BrandRS PRO
kr 2 817,50
1 Box of 1000
Box(es)
3A 125V - - - - - F Ceramic 300 A @ 32 V dc, 50 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7972
BrandRS PRO
kr 6 058,15
1 Box of 4000
Box(es)
2A 63V - - - - - F Ceramic 100 A @ 63 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7979
BrandRS PRO
kr 6 159,11
1 Box of 4000
Box(es)
15A 24V - - - - - F Ceramic 150 A @ 24 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-7966
BrandRS PRO
kr 6 362,71
1 Box of 4000
Box(es)
2A 32V - - - - - F Ceramic 60 A @ 32 V dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-8000
BrandRS PRO
kr 2 817,50
1 Box of 1000
Box(es)
10A 125V - - - - - F Ceramic 300 A @ 32 V dc, 35 A @ 125 V ac, 50 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-8001
BrandRS PRO
kr 3 453,84
1 Box of 1000
Box(es)
12A 65V - - - - - F Ceramic 200 A @ 86 V ac/dc, 300 A @ 24 V dc, 50 A @ 65 V ac/dc -55°C +125°C - -55 → +125 °C
RS Stock No. 764-9390
BrandRS PRO
kr 0,674
Each (In a Pack of 10)
Units
500mA 63V ac/dc 1.6mm 0.8mm 0.48mm - 1.6 x 0.8 x 0.48mm F FR4 Board 100 A @ 63 V ac/dc -55°C +125°C Copper, Tin -55 → +125 °C
RS Stock No. 174-8003
BrandRS PRO
kr 2 590,70
1 Box of 1000
Box(es)
1A 125V - - - - - TT Ceramic 300 A @ 32 V dc, 50 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
RS Stock No. 174-8008
BrandRS PRO
kr 2 590,70
1 Box of 1000
Box(es)
1.5A 125V - - - - - TT Ceramic 300 A @ 32 V dc, 50 A @ 125 V ac/dc -55°C +125°C - -55 → +125 °C
Related Products
The High Current NANO2 Fuse is a small ...
Description:
The High Current NANO2 Fuse is a small square surface mount fuse that is designed to support higher current requirements of various applications. Features:Surface Mount Fuse. Fully compatible with lead free soldering profiles. Halogen Free. Available in ratings of 1to ...
Littelfuse 157 series offer a solution for automated ...
Description:
Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when ...
The Nano2® SMF Fuse is a very small, ...
Description:
The Nano2® SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse which is very suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology. Features:Very fast acting. Small ...
Littelfuse 451 series of NANO2 surface mount fuses ...
Description:
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications. Very fast acting. Small size. Low temperature de-rating.