Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 101 - 120 of 373 products
Results per page
Description Price Voltage Rating Wattage Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 564-453A
BrandRS PRO
kr 10,369
Each (In a Pack of 100)
Units
12 V - Telephone Slide 100 mA 5.4mm T5.5 30 mm Clear 4 lm 5000h
RS Stock No. 105-130
BrandRS PRO
kr 9,787
Each (In a Pack of 10)
Units
28 V - BA9s 170 mA 10.5mm T3 1/4 29 mm Clear 38 lm 1500h
RS Stock No. 106-509
BrandRS PRO
kr 5,214
Each (In a Pack of 10)
Units
24 → 28 V - Wedge 179/208 mA 10mm T10 27.7 mm Clear - -
RS Stock No. 655-9227
BrandRS PRO
kr 13,34
Each (In a Pack of 5)
Units
60 V - Midget Groove 20 mA 6mm T1 3/4 15.9 mm Clear 1.9 lm 5000h
RS Stock No. 655-9003
BrandRS PRO
kr 9,043
Each (In a Pack of 10)
Units
6 V - BA9s 300 mA 10mm T10 29 mm Clear 11 lm 10000h
RS Stock No. 655-9031
BrandRS PRO
kr 4,89
Each
Units
3.6 V - P13.5s 500 mA 11.3mm B3 1/2 29 mm Clear 17 lm 30h
RS Stock No. 655-9075
BrandRS PRO
kr 10,07
Each
Units
1.2 V - E10 220 mA 10mm - 25 mm Clear 0.16 mscp 30h
RS Stock No. 655-9738
BrandRS PRO
kr 5,214
Each (In a Pack of 10)
Units
6.3 V - Wedge 150 mA 10.29mm T3 1/4 27.7 mm Clear 4.3 lm 7500h
RS Stock No. 655-9104
BrandRS PRO
kr 7,81
Each
Units
7.2 V - P13.5s 750 mA 11.3mm B3 1/2 29 mm Clear 85 lm 15h
RS Stock No. 104-626
BrandRS PRO
kr 13,699
Each (In a Pack of 10)
Units
60 V - BA9s 33 mA 10.5mm T3 1/4 29 mm Clear 5 lm 3000h
RS Stock No. 655-9536
BrandRS PRO
kr 6,471
Each (In a Pack of 10)
Units
6 V - BA9s 75 mA 10.5mm T3 1/4 29 mm Clear 4 lm 100h
RS Stock No. 104-547
BrandRS PRO
kr 10,907
Each (In a Pack of 10)
Units
48 V - Midget Flange 25 mA 5.84mm T1 3/4 16.1 mm Clear 4 lm 2500h
RS Stock No. 589-452
BrandRS PRO
kr 10,875
Each (In a Pack of 10)
Units
60 V - BA9s 20 mA 10mm T3 1/4 28 mm Clear 6 lm 2000h
RS Stock No. 106-307
BrandRS PRO
kr 8,97
Each
Units
2.5 V - E10 200 mA 10mm - 25 mm Clear 3.6 lm 30h
RS Stock No. 106-335
BrandRS PRO
kr 10,00
Each (In a Pack of 10)
Units
48 V - E10 100 mA 10mm T3 1/4 28 mm Clear 38 lm 1000h
RS Stock No. 655-9687
BrandRS PRO
kr 5,683
Each (In a Pack of 10)
Units
12 V - Wedge 100 mA 5mm T1 1/2 20 mm Clear 7.2 lm 1000h
RS Stock No. 360-7632
BrandRS PRO
kr 10,469
Each (In a Pack of 10)
Units
6.3 V - Midget Groove 200 mA 5.84mm T1 3/4 15.87 mm Clear 5 lm 20000h
RS Stock No. 339-3333
BrandRS PRO
kr 13,798
Each (In a Pack of 5)
Units
30 V - SES/E14 330 mA 16mm T16 35 mm Clear 45 lm 3000h
RS Stock No. 655-9766
BrandRS PRO
kr 5,364
Each (In a Pack of 10)
Units
24 V - Wedge 30 mA 5mm T1 1/2 20 mm Clear 1.25 lm 5000h
RS Stock No. 564-497
BrandRS PRO
kr 12,362
Each (In a Pack of 5)
Units
60 V - Telephone Slide 20 mA 5.4mm T5.5 30 mm Clear 2 lm 5000h
Related Products
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is ...
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is ...
A range of T-1 1/4 (4mm) Bi-pin filament ...
Description:
A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc. Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable.
Midget Groove filament lights, excluding type 220V is ...
Description:
Midget Groove filament lights, excluding type 220V is a neon T-1 3/4 indicator light with an average service life of 20,000 hours.These lights should be used with Tschudin und Heid switch and indicator bodies.