LED Indicator Lamps

LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

What are the advantages of LED indicator lamps?

Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

Types of LED indicator lamps

LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Voltage Rating Light Output Colour Intensity Lamp Base Lamp Size Chip Type Diameter Length Viewing Angle Peak Wavelength Current Rating Life Hours
RS Stock No. 817-3493
Mfr. Part No.MWCG5764
kr 84,24
Each
Units
24 → 28 V White 880 mcd Midget Groove T-1 3/4 Multichip 5.6mm 15.8 mm 160° - 15 mA -
RS Stock No. 817-3507
Mfr. Part No.MWCE22729
kr 89,42
Each
Units
12 → 24 V ac/dc Green 850 mcd E10 - Single Chip 9.7mm 22 mm 160° 525 nm 13 mA 50000h
RS Stock No. 817-3513
Mfr. Part No.MWCE22449
kr 95,80
Each
Units
24 → 28 V ac/dc Blue 250 mcd E10 - Single Chip 9.7mm 22 mm 160° 470 nm 17.5 mA 50000h
RS Stock No. 817-3519
Mfr. Part No.MWCE22429
kr 83,24
Each
Units
12 → 24 V ac/dc Blue 250 mcd E10 - Single Chip 9.7mm 22 mm 160° 470 nm 13 mA 50000h
RS Stock No. 817-3529
Mfr. Part No.MWCE22669
kr 90,32
Each
Units
60 V ac/dc White 1250 mcd E10 - Single Chip 9.7mm 22 mm 160° 375 nm 15.2 mA 50000h
RS Stock No. 817-3516
Mfr. Part No.MWCE22749
kr 87,41
Each
Units
24 → 28 V ac/dc Green 850 mcd E10 - Single Chip 9.7mm 22 mm 160° 525 nm 17.5 mA 50000h
RS Stock No. 817-3496
Mfr. Part No.MWCE22029
kr 79,66
Each
Units
12 → 24 V ac/dc Red 220 mcd E10 - Single Chip 9.7mm 22 mm 160° 628 nm 15 mA 50000h
RS Stock No. 817-3500
Mfr. Part No.MWCE22129
kr 76,52
Each
Units
12 → 24 V ac/dc Yellow 180 mcd E10 - Single Chip 9.7mm 22 mm 160° 588 nm 15 mA 50000h
RS Stock No. 817-3487
Mfr. Part No.MWCG5774
kr 80,95
Each
Units
24 → 28 V Green 600 mcd Midget Groove T-1 3/4 Multichip 5.6mm 15.8 mm 160° - 15 mA -
RS Stock No. 817-3503
Mfr. Part No.MWCE22149
kr 72,88
Each
Units
24 → 28 V ac/dc Yellow 180 mcd E10 - Single Chip 9.7mm 22 mm 160° 588 nm 19 mA 50000h
RS Stock No. 817-3490
Mfr. Part No.MWCE22049
kr 75,87
Each
Units
24 → 28 V ac/dc Red 220 mcd E10 - Single Chip 9.7mm 22 mm 160° 628 nm 19 mA 50000h
RS Stock No. 817-3484
Mfr. Part No.MWCG5744
kr 78,06
Each
Units
24 → 28 V Blue 170 mcd Midget Groove T-1 3/4 Multichip 5.6mm 15.8 mm 160° - 15 mA -
RS Stock No. 817-3525
Mfr. Part No.MWCE22649
kr 95,18
Each
Units
24 → 28 V ac/dc White 1250 mcd E10 - Single Chip 9.7mm 22 mm 160° 375 nm 17.5 mA 50000h
RS Stock No. 817-3522
Mfr. Part No.MWCE22629
kr 95,18
Each
Units
12 → 24 V ac/dc White 1250 mcd E10 - Single Chip 9.7mm 22 mm 160° 375 nm 13 mA 50000h
RS Stock No. 817-3480
Mfr. Part No.MWCG5714
kr 67,09
Each
Units
24 → 28 V Yellow 120 mcd Midget Groove T-1 3/4 Multichip 5.6mm 15.8 mm 160° - 15 mA -
RS Stock No. 817-3478
Mfr. Part No.MWCG5704
kr 65,20
Each
Units
24 → 28 V Red 120 mcd Midget Groove T-1 3/4 Multichip 5.6mm 15.8 mm 160° - 15 mA -