Pneumatic Operated Process Valves

Filters

Viewing 101 - 118 of 118 products
Results per page
Description Price Valve Type Default Valve Position Return Type Connection Maximum Working Pressure Thread Size Thread Standard
RS Stock No. 901-0154
Mfr. Part No.199230127
kr 5 482,20
Each
Units
Ball NC Spring - 10 bar 50mm -
RS Stock No. 816-3140
Mfr. Part No.1595
BrandBurkert
kr 3 081,01
Each
Units
Angle NO Spring 2 in G 16 bar 2in G
RS Stock No. 816-3134
Mfr. Part No.93970085
BrandBurkert
kr 2 340,36
Each
Units
Angle NO Spring 1 in G 16 bar 1in G
RS Stock No. 121-5780
Mfr. Part No.VZBA-1"-GG-63-T-22-F0405-V4V4T-PS30-R-90-4-C
BrandFesto
kr 3 299,42
Each
Units
- - - - - - -
RS Stock No. 816-3130
Mfr. Part No.178850
BrandBurkert
kr 1 460,05
Each
Units
Angle NO Spring 1 in G 16 bar 1in G
RS Stock No. 529-5130
Mfr. Part No.8472200.0000.00000
BrandBuschjost
kr 1 305,56
Each
Units
Angle Seat NC Spring 1/2 in G, 1/2 in NPT 16 bar 1/2in G, NPT
RS Stock No. 816-3051
Mfr. Part No.183939
BrandBurkert
kr 1 320,40
Each
Units
Angle NC Spring 1/2 in G 16 bar 1/2in G
RS Stock No. 816-3061
Mfr. Part No.93970064
BrandBurkert
kr 1 524,43
Each
Units
Angle NC Spring 1 in G 16 bar 1in G
New
RS Stock No. 196-1159
Mfr. Part No.EVND400DS-F25A-L
BrandSMC
kr 3 920,27
Each
Units
Cylinder - Spring 1 in G 0.97 MPa 1in G
RS Stock No. 126-0239
Mfr. Part No.VXB215AA
BrandSMC
kr 1 251,73
Each
Units
Angle Seat NC - 3/8 in G 1 MPa 3/8in G
RS Stock No. 458-349
Mfr. Part No.001140
BrandBurkert
kr 5 743,58
Each
Units
Angle Seat NC Spring 2 in G 7.2 bar 2in G
RS Stock No. 126-0241
Mfr. Part No.VXB215CA
BrandSMC
kr 1 417,63
Each
Units
Angle Seat NC - 3/4 in G 0.4 MPa 3/4in G
RS Stock No. 235-3407
Mfr. Part No.4202 50 48 20
BrandLegris
kr 2 631,48
Each
Units
Axial NC - 2 in G 10 bar 2in G
RS Stock No. 816-3067
Mfr. Part No.185304
BrandBurkert
kr 2 168,56
Each
Units
Angle NC Spring 3/4 in G 16 bar 3/4in G
RS Stock No. 163-7376
Mfr. Part No.VZXF-L-M22C-M-B-G114-290-M1-H3B1T-50-7
BrandFesto
kr 1 813,64
Each
Units
Angle Seat NC Spring 1-1/4 in G 40 bar 1-1/4in G
RS Stock No. 126-0248
Mfr. Part No.VXB215DHA
BrandSMC
kr 1 986,49
Each
Units
Angle Seat NC - 3/8 in G 1.6 MPa 3/8in G
RS Stock No. 126-0247
Mfr. Part No.VXB215CHA
BrandSMC
kr 1 417,63
Each
Units
Angle Seat NC - 3/4 in G 0.6 MPa 3/4in G
RS Stock No. 901-0144
Mfr. Part No.199230123
kr 4 180,42
Each
Units
Ball NC Spring - 10 bar 20mm -
Related Products
RS High Pressure Ball Valves for the control ...
Description:
RS High Pressure Ball Valves for the control of flow. 1/4in. - 2in. (DN8∼DN50)W.P.: 3600 WOG (PN250)W.T.: -20゚C ∼ 260゚CInvestment casting. Blow-out proof stem. Anti-static device (option)Locking deviceISO 5211 Mounting pad. Seal welded ends.
Festo VZXF series tough and durable angle seat ...
Description:
Festo VZXF series tough and durable angle seat valves for process automation applications. Perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and ...
Festo VZBA versatile 3-way stainless steel ball valve ...
Description:
Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a ...
Professional range of two port angled seat valves. ...
Description:
Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles). Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent ...