Hydraulic Filling & Drain Plugs

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Thread Length Overall Length Material Maximum Operating Temperature Thread Size Finish Minimum Operating Temperature Plug Type Thread Standard
RS Stock No. 283-3442
Mfr. Part No.59974
kr 8,668
Each (In a Pack of 5)
Units
9mm 16mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 1/4in Matte -30°C Oil Drain G
RS Stock No. 914-9520
Mfr. Part No.59976
kr 15,47
Each
Units
9mm 16mm Polyamide Based Technopolymer +100°C 3/8in Matte -30°C Oil Drain G
RS Stock No. 914-9511
Mfr. Part No.59972
kr 15,47
Each
Units
9mm 16mm Polyamide Based Technopolymer +100°C 1/8in Matte -30°C Oil Drain G
RS Stock No. 283-3464
Mfr. Part No.59978
kr 9,68
Each (In a Pack of 5)
Units
11mm 18mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 1/2in Matte -30°C Oil Drain G
RS Stock No. 283-3470
Mfr. Part No.59980
kr 53,128
Each (In a Pack of 5)
Units
12mm 20mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 3/4in Matte -30°C Oil Drain G
RS Stock No. 914-9523
Mfr. Part No.59986
kr 37,97
Each
Units
14mm 24mm Polyamide Based Technopolymer +100°C 1-1/4in Matte -30°C Oil Drain G
RS Stock No. 283-3486
Mfr. Part No.59982
kr 17,128
Each (In a Pack of 5)
Units
13mm 22mm Glass Fibre Reinforced Polyamide Based Technopolymer +130°C 1in Matte -30°C Oil Drain G
RS Stock No. 914-9527
Mfr. Part No.59988
kr 48,09
Each
Units
15mm 26mm Polyamide Based Technopolymer +100°C 1-1/2in Matte -30°C Oil Drain G
Related Products
Plastic Caps For THK's range of linear slide ...
Description:
Plastic Caps For THK's range of linear slide rails. Ideally used for the prevention of foreign material entering the LM block structure. Made From Synthetic Resin. High Oil Resistance. High Wear Resistance. Excellent Durability.
An Aluminium Alloy plug with a permanent magnetic ...
Description:
An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid A matt aluminium plate marked ’Magnetic’ with graphic symbol and flat NBR synthetic rubber packing are included.
Made from glass-fibre reinforced technopolymerNBR synthetic rubber seals. ...
Description:
Made from glass-fibre reinforced technopolymerNBR synthetic rubber seals. Solvent, oil, grease, chemical resistant. Maximum working temperature 130°CGraphic function symbol on plug cap.
Blanking plugs for ports, male metric thread. Manufactured ...
Description:
Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 ...