Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 41 - 60 of 664 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS Stock No. 176-2216
BrandRS PRO
kr 310,58
Each (In a Pack of 10)
Units
Threaded G 1/8 G 1/8 Male Female Stainless Steel 90° No - - 140 bar +300°C -110°C -
RS Stock No. 916-0864
BrandRS PRO
kr 29,049
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/4 Push In 8 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS Stock No. 916-0754
BrandRS PRO
kr 20,517
Each (In a Pack of 10)
Units
Threaded-to-Tube M5 Push In 4 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS Stock No. 176-0959
BrandRS PRO
kr 30,314
Each (In a Pack of 10)
Units
Threaded-to-Tube R 3/8 Push In 10 mm Male - Brass 90° No - - - - - Brass
RS Stock No. 176-1812
BrandRS PRO
kr 38,67
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/4 Push In 10 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS Stock No. 916-0785
BrandRS PRO
kr 22,528
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/4 Push In 8 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS Stock No. 916-0858
BrandRS PRO
kr 24,706
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/8 Push In 6 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS Stock No. 176-2214
BrandRS PRO
kr 461,407
Each (In a Pack of 10)
Units
Threaded G 3/8 G 3/8 Female Female Stainless Steel 90° No - - 140 bar +300°C -110°C -
RS Stock No. 176-1336
BrandRS PRO
kr 34,817
Each (In a Pack of 10)
Units
Threaded-to-Tube R 3/8 Push In 6 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS Stock No. 176-1342
BrandRS PRO
kr 26,396
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/8 Push In 4 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS Stock No. 176-2177
BrandRS PRO
kr 399,024
Each (In a Pack of 10)
Units
Tube-to-Tube Push In 8 mm Push In 8 mm - - Stainless Steel - No - - 20 bar +200°C -15°C -
RS Stock No. 176-1809
BrandRS PRO
kr 68,359
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/2 Push In 12 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS Stock No. 176-1806
BrandRS PRO
kr 52,512
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/2 Push In 10 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS Stock No. 144-2610
BrandRS PRO
kr 153,24
1 Bag of 10
Bag(s)
Threaded-to-Tube R 1/4 Push In 4 mm Male - Plastic - No - - 9.9 kgf/cm², 990 kPa +60°C 0°C Brass
RS Stock No. 176-2173
BrandRS PRO
kr 304,097
Each (In a Pack of 10)
Units
Tube-to-Tube Push In 8 mm Push In 8 mm - - Stainless Steel 90° No - - 20 bar +200°C -15°C -
RS Stock No. 176-2219
BrandRS PRO
kr 757,295
Each (In a Pack of 10)
Units
Threaded G 1/2 G 1/2 Male Female Stainless Steel 90° No - - 140 bar +300°C -110°C -
RS Stock No. 176-0960
BrandRS PRO
kr 31,47
Each (In a Pack of 10)
Units
Threaded-to-Tube G 1/8 Push In 6 mm Male - Brass 90° Yes - - - - - Brass
RS Stock No. 176-1337
BrandRS PRO
kr 28,401
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/8 Push In 8 mm Male - - 90° Yes - - 20 bar +80°C -20°C Brass
RS Stock No. 916-0855
BrandRS PRO
kr 26,307
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/8 Push In 8 mm Male - Polyoxymethylene - No - - 10 bar +60°C 0°C Nickel Plated Brass
RS Stock No. 176-0956
BrandRS PRO
kr 21,892
Each (In a Pack of 10)
Units
Threaded-to-Tube R 1/4 Push In 8 mm Male - Brass 90° No - - - - - Brass
Related Products
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of ...
Description:
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of ...
A range of pneumatic elbow and tee adaptors ...
Description:
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections. All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C. 4 to 12mm compact fittings. Suitable ...
The push-on and screw collar design of these ...
Description:
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing. Operating Temperature Range -18 to +70°C Operating Pressure of ...
The KS series from SMC are rotary one-touch ...
Description:
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots. Ball race ...