Pneumatic T Fittings

Pneumatic tee threaded-to-tube adaptors are T-shaped fittings that use a push-in mechanism to safely and securely connect two pipes, tubing or hoses to a threaded port. They are used in compressed air or gas applications

Features and benefits of pneumatic tee threaded-to-tube adaptors

They may include:

  • Full bore design (the flow within the pipe or tubing isn't restricted at all)
  • Low leak rate, making them reliable and safe
  • Automatic seal in both dynamic and static situations
  • Push-in assembly – easy and quick to install with no tools are required
  • Variety of sizes and configurations depending on your tube size, etc.
  • Usually made from nickel-plated metal for durability and corrosion resistance
  • Compact in design – they can be used within a confined space

Pneumatic tee threaded-to-tube adaptor applications

Pneumatic tee threaded-to-tube adaptors are suitable for vacuum or pressure applications. They convert push-in to threaded type connections, and provide the essential link between components in any pneumatic system. Pneumatic systems can be used in plumbing or fixed installations, such as in factory settings.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Connection Style Connector A Connector B Branch Connector Connector A - Gender Connector B - Gender Branch Connector - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS Stock No. 210-2473
Mfr. Part No.101670828
BrandNorgren
kr 59,736
Each (In a Pack of 5)
Units
Threaded-to-Tube Push In 8 mm Push In 8 mm R 1/4 Male - Male PNEUFIT - Nickel Plated Brass 18 bar +80°C -20°C -
RS Stock No. 210-2489
Mfr. Part No.101671028
BrandNorgren
kr 87,45
Each (In a Pack of 5)
Units
Threaded-to-Tube Push In 10 mm Push In 10 mm R 1/4 Male - Male PNEUFIT - Nickel Plated Brass 18 bar +80°C -20°C -
RS Stock No. 210-2439
Mfr. Part No.101670418
BrandNorgren
kr 65,258
Each (In a Pack of 5)
Units
Threaded-to-Tube Push In 4 mm Push In 4 mm R 1/8 Male - Male PNEUFIT - Nickel Plated Brass 18 bar +80°C -20°C -
RS Stock No. 210-2467
Mfr. Part No.101670628
BrandNorgren
kr 76,06
Each (In a Pack of 5)
Units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/4 Male - Male PNEUFIT - Nickel Plated Brass 18 bar +80°C -20°C -
RS Stock No. 210-2451
Mfr. Part No.101670618
BrandNorgren
kr 68,466
Each (In a Pack of 5)
Units
Threaded-to-Tube Push In 6 mm Push In 6 mm R 1/8 Male - Male PNEUFIT - Nickel Plated Brass 18 bar +80°C -20°C -