Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 703-5205
Mfr. Part No.0822120004
BrandAventics
kr 1 104,04
Each
Units
PRA 32mm 100mm - - 15552 - 10 bar Rubber 194 x 46.5 x 46.5mm 720g 46.5mm 194mm +80°C
RS Stock No. 703-5211
Mfr. Part No.0822121001
BrandAventics
kr 817,19
Each
Units
PRA 40mm 25mm - - 15552 - 10 bar Rubber 130 x 53 x 53mm 730g 53mm 130mm +80°C
RS Stock No. 703-5255
Mfr. Part No.0822122004
BrandAventics
kr 1 286,67
Each
Units
PRA 50mm 100mm - - 15552 - 10 bar Rubber 206 x 65 x 65mm 1.5kg 65mm 206mm +80°C
RS Stock No. 703-5202
Mfr. Part No.0822120006
BrandAventics
kr 1 136,03
Each
Units
PRA 32mm 160mm - - 15552 - 10 bar Rubber 254 x 46.5 x 46.5mm 850g 46.5mm 254mm +80°C
RS Stock No. 703-5261
Mfr. Part No.0822122007
BrandAventics
kr 1 339,88
Each
Units
PRA 50mm 200mm - - 15552 - 10 bar Rubber 306 x 65 x 65mm 2kg 65mm 306mm +80°C
RS Stock No. 703-5274
Mfr. Part No.0822123004
BrandAventics
kr 1 111,48
Each
Units
PRA 63mm 100mm - - 15552 - 10 bar Rubber 221 x 75 x 75mm 2kg 75mm 221mm +80°C
RS Stock No. 703-5264
Mfr. Part No.0822122008
BrandAventics
kr 1 388,83
Each
Units
PRA 50mm 250mm - - 15552 - 10 bar Rubber 356 x 65 x 65mm 2.2kg 65mm 356mm +80°C
RS Stock No. 703-5246
Mfr. Part No.0822122003
BrandAventics
kr 1 420,81
Each
Units
PRA 50mm 80mm - - 15552 - 10 bar Rubber 186 x 65 x 65mm 1.4kg 65mm 186mm +80°C
RS Stock No. 703-5233
Mfr. Part No.0822121007
BrandAventics
kr 1 315,57
Each
Units
PRA 40mm 200mm - - 15552 - 10 bar Rubber 305 x 53 x 53mm 1.3kg 53mm 305mm +80°C
RS Stock No. 703-5242
Mfr. Part No.0822122002
BrandAventics
kr 1 392,95
Each
Units
PRA 50mm 50mm - - 15552 - 10 bar Rubber 156 x 65 x 65mm 1.3kg 65mm 156mm +80°C
RS Stock No. 703-5224
Mfr. Part No.0822121006
BrandAventics
kr 965,78
Each
Units
PRA 40mm 160mm - - 15552 - 10 bar Rubber 265 x 53 x 53mm 1.2kg 53mm 265mm +80°C