Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS Stock No. 185-6342
Mfr. Part No.HJP06M005/2AF151
BrandStaubli
kr 944,99
Each
Units
- - - 6mm 6.5mm PUR - 10 bar -15°C +40°C - - -
RS Stock No. 185-6341
Mfr. Part No.HJP06M003/2AF151
BrandStaubli
kr 806,16
Each
Units
- - - 6mm 6.5mm PUR - 10 bar -15°C +40°C - - -