makita drill bits
Login / Register to access your benefits
Recently searched

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    2743 Products showing for Drill Bits

    Tivoly
    6mm
    Wood Drill Bit
    1086384
    Carbon Steel
    -
    93 mm
    -
    -
    -
    -
    -
    Wood
    DeWALT
    20mm
    Wood Auger Drill Bit
    DT464
    Hardened Steel
    -
    380 mm
    -
    -
    -
    -
    -
    Wood
    Tivoly
    6.8mm
    Twist Drill Bit
    1145501
    HSS-E
    -
    109 mm
    135°
    -
    -
    -
    -
    Metal
    Tivoly
    1mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    34 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    3.97mm
    Core Drill Bit
    R454
    Aluminum, Steel
    -
    74 mm
    140°
    -
    -
    -
    -
    -
    DeWALT
    5mm
    SDS Drill Bit
    DT950
    -
    -
    160 mm
    140°
    -
    -
    -
    -
    Concrete
    Dormer
    9.4mm
    Twist Drill Bit
    R458
    Solid Carbide
    -
    89 mm
    140°
    -
    -
    -
    -
    -
    Dormer
    9.5mm
    Twist Drill Bit
    A940
    HSCo
    -
    175 mm
    -
    -
    -
    -
    -
    -
    Tivoly
    10mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    133 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    3mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    61 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    10.1mm
    Core Drill Bit
    R454
    Aluminum, Steel
    -
    118 mm
    140°
    -
    -
    -
    -
    -
    Facom
    9.5mm
    Twist Drill Bit
    222A
    -
    -
    127 mm
    -
    -
    -
    -
    -
    Metal
    DeWALT
    7mm
    SDS Drill Bit
    DT892
    -
    -
    160 mm
    -
    -
    -
    -
    -
    Concrete
    Dormer
    5.3mm
    Twist Drill Bit
    A321
    HSS
    -
    84 mm
    135°
    -
    -
    -
    -
    Multi-Material
    Tivoly
    4.9mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    86 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    2.6mm
    Twist Drill Bit
    A100
    HSS
    -
    57 mm
    118°
    -
    -
    -
    5
    Steel
    Tivoly
    4.8mm
    Twist Drill Bit
    1145501
    HSS-E
    -
    86 mm
    135°
    -
    -
    -
    -
    Metal
    Dormer
    13.1mm
    Jobber Drill
    A130
    High Speed Steel
    -
    182 mm
    118°
    -
    -
    -
    -
    -
    DeWALT
    4.5mm
    Twist Drill Bit
    DT205
    HSS
    -
    -
    135°
    -
    -
    -
    -
    Metal
    Dormer
    5.6mm
    Core Drill Bit
    R454
    Aluminum, Steel
    -
    82 mm
    140°
    -
    -
    -
    -
    -
    Results per page