makita drill bits
Login / Register to access your benefits
Recently searched

    Drill Bits

    Drill bits are cutting tools that are used to remove different types of materials to create a hole, generally always in a circular motion. Having the right size and the right type of bit is a key factor in ensuring the highest standard of work and ensures you can drill with confidence and accuracy.

    Common Types of Drill Bits

    • Twist – The most common type of drill bit and ideal for drilling wood, plastic, and metals. They are generally made from HSS and are suited to general household DIY tasks, as well as professional applications like maintenance and engineering. Check out our twist drill bits guide for more information
    • Masonry – The TCT drill bits are the best to use when drilling brick, block, stone and mortar and are most commonly used in the construction industry. They are generally used with a hammer power tool for more effective results
    • SDS (Slotted Drive System) – These have a special shank that fits into the chuck of an SDS power tool. The SDS system delivers a higher standard and more efficient results than a standard hammer drill when working with harder materials like concrete

    2743 Products showing for Drill Bits

    Dormer
    3.6mm
    Stub Drill
    R023
    Solid Carbide
    -
    52 mm
    120°
    -
    -
    -
    -
    -
    Dormer
    5.5mm
    Stub Drill
    R023
    Solid Carbide
    -
    66 mm
    120°
    -
    -
    -
    -
    -
    DeWALT
    15mm
    Tile Drill Bit
    DT604
    Diamond Tipped
    -
    -
    -
    -
    -
    -
    -
    Tiles
    DeWALT
    10mm
    SDS Drill Bit
    DT954
    -
    -
    600 mm
    140°
    -
    -
    -
    -
    Concrete
    Tivoly
    6.4mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    101 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    2.1mm
    Jobber Drill
    R003
    Solid Carbide
    -
    49 mm
    120°
    -
    -
    -
    -
    -
    Bahco
    12 mm, 16 mm, 18 mm, 20 mm, 22 mm, 25 mm, 28 mm, 32 mm
    -
    9629
    -
    -
    152 mm
    -
    -
    -
    -
    -
    -
    Dormer
    18.26mm
    Twist Drill Bit
    A170
    High Speed Steel
    -
    152.4 mm
    118°
    -
    -
    -
    -
    -
    Dormer
    6.5mm
    Jobber Drill
    R003
    Solid Carbide
    -
    101 mm
    120°
    -
    -
    -
    -
    -
    DeWALT
    2mm
    Twist Drill Bit
    DT491
    HSS
    -
    49 mm
    -
    -
    -
    -
    -
    Metal
    Dormer
    11.2mm
    Jobber Drill
    A130
    High Speed Steel
    -
    175 mm
    118°
    -
    -
    -
    -
    -
    DeWALT
    13mm
    -
    DT476
    -
    -
    152 mm
    -
    -
    -
    -
    -
    -
    DeWALT
    18mm
    SDS Drill Bit
    DT959
    -
    -
    800 mm
    140°
    -
    -
    -
    -
    Concrete
    Dormer
    6.2mm
    Twist Drill Bit
    R454
    Solid Carbide
    -
    91 mm
    140°
    -
    -
    -
    -
    -
    Dormer
    6.9mm
    Core Drill Bit
    R458
    Aluminum, Steel
    -
    79 mm
    140°
    -
    -
    -
    -
    -
    DeWALT
    36mm
    SDS Drill Bit
    DT608
    -
    -
    570 mm
    -
    -
    -
    -
    -
    Concrete
    Tivoly
    3.8mm
    Twist Drill Bit
    1145411
    High Speed Steel
    -
    75 mm
    135°
    -
    -
    -
    -
    Cast Iron, Steel
    Dormer
    1.5mm
    Twist Drill Bit
    A920
    HSCo
    -
    32 mm
    -
    -
    -
    -
    -
    -
    Tivoly
    5.5mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    93 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Tivoly
    6.5mm
    Twist Drill Bit
    1145201
    High Speed Steel
    -
    101 mm
    118°
    -
    -
    -
    -
    Cast Iron, Steel
    Results per page