Communication Ear Defenders

Ear defenders protect you from damaging your hearing when working in noisy environments. Communication ear defenders are a type of ear defender which encase the ear and have built-in speakers in the earpieces. Some also contain a microphone for two way communication. Workers are required to wear ear protection in environments above 85 decibels. Hearing protection is mandatory if the noise is above this level cannot be controlled by alternative measures.

What are communication ear defenders used for?

Communication ear defenders protect the ear whilst also allowing you to communicate with colleagues using compatible equipment. They are used on noisy building sites, in workshops or around rotating plant equipment.

Types of communication ear defenders

Communication ear defenders can be listen only or speak and listen. "Push-to-speak" and "push-to-listen" ear defenders require you to push a button in-order-to hear or be heard. Noise cancelling microphones reduce the background noise when you are speaking, aiding clarity of communication. Communication ear defenders can use FM radio or Bluetooth in-order-to connect to other compatible devices.


...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Tuner Control Volume Control Push to Talk Button Connection Type Product Weight
RS Stock No. 789-7606
Mfr. Part No.MT53H7A4400-EU
Brand3M PELTOR
kr 5 284,10
Each
Units
LiteCom 32dB Speak & Listen Auto Power OFF Function, Two-Way Radio Communication, Voice Operated Transmission (VOX) - No Yes - No - Yes Yes - 394g
RS Stock No. 884-2398
Mfr. Part No.MT53H7B4400
Brand3M PELTOR
kr 5 284,10
Each
Units
LiteCom 32dB Speak & Listen Built in Communication Radio?, Two-Way Communication - No Yes - No - Yes Yes - 384g
RS Stock No. 789-7615
Mfr. Part No.MT7H7A4410-EU
Brand3M PELTOR
kr 7 776,60
Each
Units
LiteCom Plus 32dB Speak & Listen Auto Power OFF Function, Level Dependent Function for Ambient Listening, Two-Way Radio Communication, Voice Operated Transmission (VOX) - Yes Yes - No - Yes Yes - 464g
RS Stock No. 123-8886
Mfr. Part No.MT13H220A
Brand3M PELTOR
kr 847,35
Each
Units
ProTac III 26dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - Yes - 3.5 mm Jack Plug 303 (with Battery)g
RS Stock No. 123-8887
Mfr. Part No.MT13H220P3E
Brand3M PELTOR
kr 788,23
Each
Units
ProTac III 25dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 No Yes - No - Yes - 3.5 mm Jack Plug 322 (with Battery)g
RS Stock No. 884-2391
Mfr. Part No.MT7H7P3E4410
Brand3M PELTOR
kr 7 789,56
Each
Units
LiteCom 33dB Speak & Listen Built in Communication Radio, Level Dependent Function, VOX Function for Hands Free Communication - No Yes - No - Yes Yes - 491g
RS Stock No. 104-1152
Mfr. Part No.1030330
kr 890,55
Each
Units
Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - - - -
RS Stock No. 123-8888
Mfr. Part No.MT13H221A
Brand3M PELTOR
kr 848,95
Each
Units
ProTac III 32dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes - No - Yes - 3.5 mm Jack Plug 355 (with Battery)g
RS Stock No. 187-8636
Mfr. Part No.PTACPWS5
Brand3M
kr 4 962,87
Each
Units
WS ProTac 31dB - - CE - Yes - Yes - - - Wireless 386g
RS Stock No. 185-6819
Mfr. Part No.EEP-100EU
Brand3M
kr 1 770,17
Each
Units
Peltor 32 dB, 36 dB, 38 dB Listen Only Level Dependent Function CE - - - - - - - - -
RS Stock No. 123-8889
Mfr. Part No.MT13H221P3E
Brand3M PELTOR
kr 848,95
Each
Units
ProTac III 31dB Listen Only Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 No Yes - No - Yes - 3.5 mm Jack Plug 374 (with Battery)g
RS Stock No. 184-8316
Mfr. Part No.M2RX12
Brand3M
kr 5 569,01
Each
Units
WS Alert Series 30dB Listen Only - - - Yes Yes Yes Yes - Yes Wireless 431g
RS Stock No. 184-8313
Mfr. Part No.HRXS220A
Brand3M
kr 1 090,14
Each
Units
WorkTunes 32dB Listen Only - - - - Yes - Yes - - 3.5 mm Jack Plug 351g
RS Stock No. 146-3079
Mfr. Part No.MT53H7P3E4400-EU
Brand3M
kr 5 284,10
Each
Units
LiteCom 32dB Speak & Listen Auto Power Off Function, Battery Status Indication, Built in Two-Way Radio Communication, Voice Guided Menu System, Voice Operated Transmission (Vox), 8 Channels in the PMR 446 MHz Band, 38 Subchannels CE, EN 352-1 No Yes Yes Yes - Yes Yes Wireless 384 (Neckband) g, 394 (Headband) g, 418 (Helmet Attachment) g
RS Stock No. 184-8319
Mfr. Part No.M2RX14
Brand3M
kr 6 080,03
Each
Units
WS Alert Series 30dB Listen Only - - - Yes Yes Yes Yes - Yes Wireless 431g
RS Stock No. 187-9049
Mfr. Part No.MRX21P3E2WS6
Brand3M
kr 4 336,45
Each
Units
WS 30dB Speak & Listen - - - Yes Yes Yes - - - Wireless 431g
RS Stock No. 884-2379
Mfr. Part No.MT16H210F-478-RD
Brand3M PELTOR
kr 1 465,59
Each
Units
SportTac 26dB Listen Only Level Dependent Function - Yes No - No - Yes - - 318g
RS Stock No. 104-1155
Mfr. Part No.1030333
kr 1 365,98
Each
Units
Sync 29dB Listen Only Push to Listen, Volume Control - No Yes Yes No - Yes - Wireless -
RS Stock No. 789-7618
Mfr. Part No.M2RX7A2-01
Brand3M PELTOR
kr 1 578,75
Each
Units
Alert 30dB Listen Only FM Radio, Level Dependent Function Control, Level Dependent Microphone, Tuner Control, Volume Control - Yes No Yes No - Yes - - 361g
RS Stock No. 104-1154
Mfr. Part No.1030332
kr 1 001,99
Each
Units
Sync 29dB Listen Only Push to Listen, Volume Control - - No - No - - - - -
Related Products
The 3M™ PELTOR™ Work. Tunes™ Pro Headset helps ...
Description:
The 3M™ PELTOR™ Work. Tunes™ Pro Headset helps protect you from potentially harmful workplace noise while at the same time enjoy listening to the built in FM radio. The built-in antenna, fast digital tuning and ability to store stations makes ...
The PELTOR™ WS™ Pro. Tac XP is an ...
Description:
The PELTOR™ WS™ Pro. Tac XP is an active-hearing ear defender that features Bluetooth® technology. The Bluetooth function enables work with both hands free while taking calls via DECT- or mobile phones. Boom microphone with DSP noise reduction. Ambient listening ...
The 3M™ PELTOR™ Sport. Tac™ is an intelligent ...
Description:
The 3M™ PELTOR™ Sport. Tac™ is an intelligent active hearing protector allows smooth adjustment of hearing protector's level dependent function. This gives wearers particularly pleasant sound reproduction and less interference. The electronics respond at lightning speed and protect the user's ...
The 3M PELTOR™ Kid range Passive Ear Muffs ...
Description:
The 3M PELTOR™ Kid range Passive Ear Muffs are attractive vibrant colour hearing protectors available in headband version only. These products are specially designed for younger wearers, including children, to protect against moderate levels of noise in everyday situation such ...