PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.

Why use a PCB terminal block?

PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

Termination Types

Terminal blocks may use a variety of methods to achieve wire connection.

Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.<

Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price
New
RS Stock No. 191-8963
Mfr. Part No.691307300012
kr 48,795
Each (In a Pack of 2)
Units
Related Products
Abracon ABL series HC/49US (AT49) microprocessor crystal has ...
Description:
Abracon ABL series HC/49US (AT49) microprocessor crystal has high reliability, tight stability and extended temperature, proven resistance welded metal package. Home electronics. ComputersModems. CommunicationsHigh precision TCXO and clock applications. Microprocessors.
FA-238 Series is a low profile surface mount ...
Description:
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz. Frequency range: 16 MHz to 60 MHz. External dimensions: 3.2 x 2.5 x 0.7 mm. Overtone order: Fundamental. Applications: Mobile phone, ...
The TV series of temperature compensated crystal oscillators ...
Description:
The TV series of temperature compensated crystal oscillators from Taitien are a lightweight compact solution with low power consumption. TV crystal oscillators are suitable for automatic assembly and are offered in a standard 5 x 3.2 x 1.1 mm ceramic ...
From RS Pro, this range of surface mount ...
Description:
From RS Pro, this range of surface mount TCXOs (Temperature Compensated Crystal Oscillators) features a compact design. These TCXOs have an operating temperature range of -30°C to +85°C and offer temperature stability of ±1.5 ppm.