infineon flash memory
Login / Register to access your benefits
Recently searched

    Infineon Flash Memory

    308 Products showing for Infineon Flash Memory

    Infineon
    64Mbit
    Parallel, QPI, SPI
    USON
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    4mm
    0.55mm
    4mm
    4 x 4 x 0.55mm
    Infineon
    512Mbit
    SPI
    SOIC
    16
    128M x 4 bit, 256M x 2 bit, 512M x 1 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    10.3mm
    2.55mm
    7.5mm
    10.3 x 7.5 x 2.55mm
    Infineon
    8Mbit
    CFI
    TSOP
    48
    1M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Asymmetrical
    12mm
    1.05mm
    18.4mm
    18.4 x 12 x 1.05mm
    Infineon
    256Mbit
    CFI
    BGA
    64
    32M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    13mm
    1mm
    11mm
    13 x 11 x 1mm
    Infineon
    256Mbit
    SPI
    SOIC
    16
    32M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    -
    -
    -
    -
    10.3 x 7.5 x 2.55mm
    Infineon
    32Mbit
    SPI
    TSOP
    48
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    512Mbit
    SPI
    -
    24
    64M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3 V
    Symmetrical
    8mm
    0.95mm
    6mm
    8 x 6 x 0.95mm
    Infineon
    512Mbit
    CFI, SPI
    BGA
    24
    64M x 8 bit
    Surface Mount
    NOR
    1.7 V
    2 V
    -
    -
    -
    -
    8 x 6 x 1mm
    Results per page