Battery Charge Controller ICs

Filters

Viewing 21 - 40 of 364 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 662-2170
Mfr. Part No.BQ2057CTS
kr 14,896
Each (In a Pack of 5)
Units
Lithium-Ion, Lithium-Polymer Surface Mount TSSOP 8 4.5 → 15 V 3 x 4.4 x 1.15mm 3mm 1.15mm +70 °C 4.4mm - - -20 °C -
RS Stock No. 162-4992
Mfr. Part No.BQ2004HSN
kr 43,041
Each (In a Tube of 40)
Units
NiCD, NiMH Surface Mount SOIC 16 5 V 9.9 x 3.91 x 1.58mm 9.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS Stock No. 144-5808
Mfr. Part No.MCP73812T-420I/OT
BrandMicrochip
kr 3,765
Each (On a Reel of 3000)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 177-3208
Mfr. Part No.MCP73832T-2ACI/MC
BrandMicrochip
kr 3,564
Each (In a Pack of 20)
Units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 8 6 (Maximum) V 2 x 3 x 0.95mm 2mm 0.95mm +125 °C 3mm 10mA 4.53 V -40 °C -
RS Stock No. 827-9493
Mfr. Part No.BQ51050BYFPT
kr 37,735
Each (In a Pack of 2)
Units
Lithium-Ion, Lithium-Polymer Surface Mount DSBGA 28 4 to 10 V 3.036 x 1.913 x 0.31mm 3.04mm 0.31mm +125 °C 1.913mm 1.5A 4.22 V 0 °C -
RS Stock No. 724-0523
Mfr. Part No.MCP73833-FCI/UN
BrandMicrochip
kr 7,828
Each (In a Pack of 5)
Units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +85 °C 3mm - 4.533 V -40 °C -
RS Stock No. 146-0173
Mfr. Part No.MCP73833-AMI/UN
BrandMicrochip
kr 5,986
Each (In a Tube of 100)
Units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS Stock No. 900-9762
Mfr. Part No.BQ24773RUYT
kr 37,04
Each (In a Pack of 2)
Units
NVDC Surface Mount WQFN 28 4.5 → 24 V 4.15 x 4.15 x 0.75mm 4.15mm 0.75mm +85 °C 4.15mm - - -40 °C -
RS Stock No. 162-9704
Mfr. Part No.BQ51025YFPT
kr 33,555
Each (On a Reel of 250)
Units
- Surface Mount DSBGA 42 -0.3 → 20 V 3.58 x 2.87 x 0.31mm 3.58mm 0.31mm +125 °C 2.87mm 2A 10 V -40 °C -
RS Stock No. 154-7656
Mfr. Part No.LTC4059EDC#TRMPBF
kr 17,505
Each (On a Reel of 500)
Units
Lithium-Ion Surface Mount DFN 6 3.75 → 8 V 2 x 2 x 0.7mm 2mm 0.7mm +85 °C 2mm 900mA 4.242 V -40 °C -
RS Stock No. 190-4515
Mfr. Part No.MAX1870AETJ+
kr 76,158
Each (In a Tube of 60)
Units
Lithium-Ion Surface Mount TQFN 32 8 → 28 V 5 x 5 x 0.75mm 5mm 0.75mm +85 °C 5mm - - -40 °C 350µA
RS Stock No. 686-7455
Mfr. Part No.TSM1014IDT
kr 6,46
Each (In a Pack of 5)
Units
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - 0 °C -
RS Stock No. 889-5893
Mfr. Part No.MCP73811T-420I/OT
BrandMicrochip
kr 3,584
Each (On a Reel of 3000)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 177-2878
Mfr. Part No.MCP73833T-AMI/UN
BrandMicrochip
kr 5,985
Each (On a Reel of 2500)
Units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 6 (Maximum) V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.53 V -40 °C -
RS Stock No. 827-9333
Mfr. Part No.BQ24620RVAT
kr 23,55
Each (In a Pack of 2)
Units
Lithium-Ion, Lithium-Phosphate Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm 10A 6.3 V -40 °C -
RS Stock No. 165-9229
Mfr. Part No.MAX745EAP+
kr 67,55
Each (In a Tube of 66)
Units
Lithium-Ion, Lithium-Polymer Surface Mount SSOP 20 6 → 24 V 7.33 x 5.38 x 1.78mm 7.33mm 1.78mm +85 °C 5.38mm - - -40 °C -
RS Stock No. 709-9013
Mfr. Part No.BQ24072RGTT
kr 23,37
Each
Units
Lithium-Ion Surface Mount VQFN 16 4.35 → 6.4 V 3 x 3 x 0.9mm 3mm 0.9mm +125 °C 3mm 1.5A - -40 °C 300mA
RS Stock No. 190-4528
Mfr. Part No.MAX713CSE+
kr 44,701
Each (In a Tube of 50)
Units
NiCD, NiMH Surface Mount SO 16 4.5 → 5.5 V 10 x 4 x 1.5mm 10mm 1.5mm +70 °C 4mm - - 0 °C -
RS Stock No. 177-3360
Mfr. Part No.MCP73833T-AMI/UN
BrandMicrochip
kr 7,817
Each (In a Pack of 10)
Units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 6 (Maximum) V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.53 V -40 °C -
RS Stock No. 922-4713
Mfr. Part No.UC2906DW
kr 83,327
Each (In a Tube of 40)
Units
Lead-Acid Surface Mount SOIC 16 - 10.28 x 7.52 x 2.35mm 10.28mm 2.35mm +70 °C 7.52mm 40mA - -40 °C 25mA
Related Products
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.