Power Factor & PWM Controllers

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 180-8392
Mfr. Part No.ISL81601FRZ-T7A
kr 54,132
Each (On a Reel of 250)
Units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 180-8393
Mfr. Part No.ISL81401AFRZ-T7A
kr 66,50
Each
Units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 166-2436
Mfr. Part No.FAN7621SSJX
kr 5,664
Each (On a Reel of 2000)
Units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 163-2223
Mfr. Part No.NCP1937B1DR2G
kr 5,706
Each (On a Reel of 2500)
Units
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
RS Stock No. 162-6794
Mfr. Part No.UCC28070DW
kr 39,876
Each (In a Tube of 25)
Units
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 175-1735
Mfr. Part No.STCMB1
kr 22,443
Each (In a Tube of 40)
Units
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35
RS Stock No. 791-9153
Mfr. Part No.L6566BH
kr 5,748
Each (In a Pack of 10)
Units
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS Stock No. 175-1753
Mfr. Part No.STCMB1
kr 25,075
Each (In a Pack of 2)
Units
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 145-4693
Mfr. Part No.FAN4802SNY
kr 5,04
Each (In a Tube of 25)
Units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 805-0334
Mfr. Part No.FAN4800AUM
kr 10,608
Each (In a Pack of 5)
Units
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS Stock No. 169-5594
Mfr. Part No.UCC28051D
kr 3,196
Each (In a Tube of 75)
Units
200 kHz 0.075mA - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm
RS Stock No. 739-6112
Mfr. Part No.FAN7621SSJX
kr 5,76
Each (In a Pack of 5)
Units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 162-6074
Mfr. Part No.UCC28513DW
kr 38,62
Each (In a Tube of 25)
Units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 175-7403
Mfr. Part No.UCC28056DBVT
kr 3,476
Each (On a Reel of 250)
Units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 661-5538
Mfr. Part No.UCC28051P
kr 7,676
Each (In a Pack of 5)
Units
200 kHz 0.075mA - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm
RS Stock No. 661-5718
Mfr. Part No.UCC28513DW
kr 42,87
Each
Units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 865-0909
Mfr. Part No.FAN4802SNY
kr 5,136
Each (In a Pack of 5)
Units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 145-4460
Mfr. Part No.FAN4800ASNY
kr 9,46
Each (In a Tube of 25)
Units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 661-6036
Mfr. Part No.UCC38501DW
kr 55,93
Each
Units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 180-8398
Mfr. Part No.ISL81601FRZ-T7A
kr 91,23
Each
Units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
Related Products
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
The PFC Controller solutions include Continuous Conduction Mode ...
Description:
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...