PWM Voltage Mode Controllers

Filters

Viewing 1 - 20 of 101 products
Results per page
Description Price Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Synchronous Pin
RS Stock No. 633-789
Mfr. Part No.SG3524N
kr 13,76
Each
Units
2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes -
RS Stock No. 145-8579
Mfr. Part No.SG3524N
kr 11,501
Each (In a Tube of 25)
Units
2 Voltage Push-Pull 200ns 100ns 300 kHz Through Hole PDIP 16 45% 100 mA 18 V Yes -
RS Stock No. 428-521
Mfr. Part No.SG3524N
kr 13,36
Each
Units
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 200ns 100ns 450 kHz Through Hole PDIP 16 45% 100 mA - Yes -
RS Stock No. 168-6409
Mfr. Part No.TSM1052
kr 2,143
Each (On a Reel of 3000)
Units
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS Stock No. 714-1004
Mfr. Part No.SG3525AP
kr 14,01
Each (In a Pack of 2)
Units
2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - -
RS Stock No. 168-6816
Mfr. Part No.SG3525AP
kr 11,912
Each (In a Tube of 50)
Units
2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - -
RS Stock No. 121-8308
Mfr. Part No.SG3524N
kr 8,00
Each (In a Tube of 25)
Units
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 200ns 100ns 450 kHz Through Hole PDIP 16 45% 100 mA - Yes -
RS Stock No. 686-5002
Mfr. Part No.TSM1052
kr 2,31
Each (In a Pack of 10)
Units
1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - -
RS Stock No. 145-0126
Mfr. Part No.TL598CD
kr 13,649
Each (In a Tube of 40)
Units
2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - -
RS Stock No. 162-6059
Mfr. Part No.UC3861N
kr 41,701
Each (In a Tube of 100)
Units
2 Voltage Full Bridge, Half Bridge, Push-Pull, Resonant 25ns 25ns 550 kHz Through Hole PDIP 16 50% 500 mA - - -
RS Stock No. 810-7411
Mfr. Part No.L6699D
kr 19,045
Each (In a Pack of 2)
Units
- - Half Bridge 60ns 30ns 245 kHz Surface Mount SOIC 16 - - - Yes Yes
RS Stock No. 773-6719
Mfr. Part No.MCP1631V-E/ST
BrandMicrochip
kr 15,484
Each (In a Pack of 5)
Units
1 Voltage SEPIC 18ns 18ns 2 MHz Surface Mount TSSOP 20 10% 250 mA 3.3 V, 5 V - -
RS Stock No. 922-2423
Mfr. Part No.UC1524AJ
kr 144,579
Each (In a Tube of 21)
Units
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 400ns 200ns 500 kHz Through Hole CDIP 16 45% 200 mA 5.1 V - Yes
RS Stock No. 121-8952
Mfr. Part No.UC3525ADW
kr 16,122
Each (In a Tube of 40)
Units
2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 100ns 50ns 400 kHz Surface Mount SOIC 16 49% 400 mA - Yes Yes
RS Stock No. 660-6660
Mfr. Part No.UC2524AN
kr 21,14
Each
Units
2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Through Hole PDIP 16 45% 200 mA 60 V Yes Yes
RS Stock No. 906-2852
Mfr. Part No.STNRG288ATR
kr 16,50
Each (In a Pack of 2)
Units
6 - Digital Controller - - 16 MHz Surface Mount TSSOP 28 - - 1.8 V - Yes
RS Stock No. 786-6504
Mfr. Part No.NCP1397BDR2G
kr 4,478
Each (In a Pack of 5)
Units
1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - -
RS Stock No. 661-4970
Mfr. Part No.TL598CD
kr 16,132
Each (In a Pack of 5)
Units
2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - -
RS Stock No. 504-5042
Mfr. Part No.LM2743MTC/NOPB
kr 21,994
Each (In a Pack of 5)
Units
- - - - - - Surface Mount TSSOP 14 - - 13.5 V - -
RS Stock No. 689-9950
Mfr. Part No.SG3525ANG
kr 9,32
Each (In a Pack of 2)
Units
2 Voltage - 100ns 50ns 400 kHz Through Hole PDIP 16 49% 400 mA - Yes Yes
Related Products
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
From Texas Instruments, a range of Pulse Width ...
Description:
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM Controller. Primary-Side Regulation. ...