Compare Product Details |
|---|
In Stock
Subtotal (1 tray of 160 units) Kr. 17 776,00(exc. VAT) Kr. 111,10/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 435mW | -40°C | - | 105°C | 1.45mm | 10mm | FBI | 10mm | 1.8V |
Temporarily out of stock
Subtotal (1 unit) Kr. 50,56(exc. VAT) Kr. 50,56/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | - | 3.6V | - | - | - | -40°C | 69 | 125°C | 7mm | 7mm | RoHS | - | 1.7V |
In Stock
Subtotal 1 unit (supplied in a tray) Kr. 148,83(exc. VAT) Kr. 148,83/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal (1 reel of 1000 units) Kr. 33 757,00(exc. VAT) Kr. 33,757/unit | STMicroelectronics | Microcontroller | STM32G0B1 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
In Stock
Subtotal (1 unit) Kr. 56,19(exc. VAT) Kr. 56,19/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 512kB | 2 x 12 Bit | 64MHz | - | 144kB | 3.6V | 3 | - | - | -40°C | 94 | 125°C | 7mm | 5.1mm | ECOPACK 2 | 6.5mm | 1.7V |
Currently unavailable
Subtotal (1 tube of 74 units) Kr. 1 361,23(exc. VAT) Kr. 18,395/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 182mW | -40°C | - | 105°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2V |
In Stock
Subtotal (1 unit) Kr. 79,39(exc. VAT) Kr. 79,39/unit | STMicroelectronics | ARM Microcontroller | STM32U3 | UFBGA 100 | Surface | 100 | ARM Cortex M33 | - | USB, USART, UART, SPI, SDM, CAN FD | 1MB | 2 x 12 | 96MHz | - | 256kB | 3.6V | 2 | 1MB | - | -40°C | 82 | 85°C | 600μm | 7mm | ECOPACK2, RoHS | 7mm | 1.71V |
Temporarily out of stock
Subtotal (1 reel of 1000 units) Kr. 30 193,00(exc. VAT) Kr. 30,193/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
In Stock
Subtotal (1 tray of 160 units) Kr. 7 127,52(exc. VAT) Kr. 44,547/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 128kB | 1 x 12 Bit | 72MHz | - | 32kB | 3.6V | 4 | - | 444mW | -40°C | - | 85°C | 1.45mm | 10.2mm | No | 10.2mm | 2V |
Temporarily out of stock
Subtotal (1 unit) Kr. 57,09(exc. VAT) Kr. 57,09/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | - | 84MHz | - | 64kB | 3.6V | - | - | 313mW | -40°C | - | 85°C | 1.45mm | 10mm | FBI | 10mm | 1.7V |
Temporarily out of stock
Subtotal (1 unit) Kr. 95,18(exc. VAT) Kr. 95,18/unit | STMicroelectronics | Microcontroller | STM32L1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 384kB | 1 x 12 Bit | 32MHz | - | 48kB | 3.6V | 2 | - | 465mW | -40°C | 83 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.65V |
Temporarily out of stock
Subtotal (1 tray of 60 units) Kr. 5 353,38(exc. VAT) Kr. 89,223/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 512kB | 2 x 12 Bit | 180MHz | - | 128kB | 3.6V | - | - | 606mW | -40°C | 114 | 85°C | 1.45mm | 20.2mm | RoHS | 20.2mm | 1.7V |
In Stock
Subtotal (1 tray of 90 units) Kr. 10 392,21(exc. VAT) Kr. 115,469/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 465mW | -40°C | 140 | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
Temporarily out of stock
Subtotal (1 tray of 60 units) Kr. 9 153,24(exc. VAT) Kr. 152,554/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 500mW | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.7V |
Temporarily out of stock
Subtotal (1 tray of 260 units) Kr. 11 910,86(exc. VAT) Kr. 45,811/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1024kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
In Stock
Subtotal (1 tape of 1 unit) Kr. 82,94(exc. VAT) Kr. 82,94/tape | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 256kB | - | 100MHz | - | 128kB | 3.6V | - | - | - | -40°C | 81 | 125°C | 1mm | 10mm | RoHS | - | 1.7V |
In Stock
Subtotal (1 tray of 40 units) Kr. 4 382,00(exc. VAT) Kr. 109,55/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 176 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 24mm | ROHS | 24mm | 1.71V |
Currently unavailable
Subtotal (1 tray of 250 units) Kr. 17 949,25(exc. VAT) Kr. 71,797/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | 12 bit | 170MHz | - | 128kB | 3.6V | 7 | - | - | -40°C | 107 | 85°C | 1.45mm | 7.2mm | ISO 7816 | 7.2mm | 1.71V |
Temporarily out of stock
Subtotal (1 tray of 260 units) Kr. 4 497,22(exc. VAT) Kr. 17,297/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | UFQFPN | Surface | 48 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 256kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
Temporarily out of stock
Subtotal (1 unit) Kr. 187,39(exc. VAT) Kr. 187,39/unit | STMicroelectronics | Microcontroller | STM32H7 | LQFP | Surface | 144 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.62V |