STMicroelectronics STM32U385KGU6 ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 32-Pin UFQFPN-32

Subtotal (1 unit)*

Kr. 64,41

(exc. VAT)

Kr. 80,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 759 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 64,41

*price indicative

Packaging Options:
RS Stock No.:
333-611
Mfr. Part No.:
STM32U385KGU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

ARM Microcontroller

Series

STM32U3

Package Type

UFQFPN-32

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Program Memory Size

1MB

Interface Type

USB, USART, UART, SPI, SDM, CAN FD

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

5mm

Standards/Approvals

RoHS, ECOPACK2

DACs

2 x 12

Number of Programmable I/Os

82

Height

550μm

Analogue Comparators

2

Length

5mm

Maximum Expanded Memory Size

1MB

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Number of Timers

15

Instruction Set Architecture

ARM Cortex M33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy