STMicroelectronics STM32U385CGU6 ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 52-Pin UFQFPN-48

Subtotal (1 unit)*

Kr. 65,89

(exc. VAT)

Kr. 82,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 65,89

*price indicative

Packaging Options:
RS Stock No.:
333-608
Mfr. Part No.:
STM32U385CGU6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

ARM Microcontroller

Series

STM32U3

Package Type

UFQFPN-48

Mount Type

Surface

Pin Count

52

Device Core

ARM Cortex M33

Interface Type

CAN FD, USB, SPI, UART, USART, SDM

Program Memory Size

1MB

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Length

7mm

Maximum Expanded Memory Size

1MB

Standards/Approvals

ECOPACK2, RoHS

Width

7mm

DACs

2 x 12

Height

550μm

Number of Programmable I/Os

82

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

2 x 12 Bit

Number of Timers

15

Program Memory Type

FLASH

Instruction Set Architecture

ARM Cortex M33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy